Smart Switched Power Distribution Unit
Features controlled and managed power to rack-mounted equipment
Orion Fans’ Smart Switched PDUs feature outlets which can be sequentially started, controlled, and monitored remotely. The PDU monitors the devices plugged into it, and in the event of an alert, the user-defined alarm threshold will warn the end-user via email, trap, or audible alarm.
Features
- Controlled and managed power to rack-mounted equipment
- Provides analytics to improve energy efficiency, reduce operating costs, and reduce downtime
- Remote power monitoring by meter, web, SNMP
- http, https, SNMP, DHCP, and UDP protocols
- Digital, true RMS current meter
- Fits into any 19" rack
- Free bundled software
发布日期: 2013-03-21