Gemini 330 Series Stereo Depth Cameras
Orbbec’s Depth + RGB cameras offer real-time 3D mapping and obstacle detection
Integrating Orbbec's latest custom ASIC, the Gemini 330 series of Depth + RGB cameras combine active and passive stereo vision technologies for seamless operation in both indoor and outdoor conditions. The depth image computation and the depth-to-color spatial alignment functions are processed inside the camera, providing minimal latency and reduced dependency on expensive and power-hungry external compute. The cameras are programmable for a variety of depth operating modes to adapt to different application scenarios. A flexible and rich frame synchronization mechanism makes multi-camera operations simple and scalable.
The Gemini 330 series deliver extremely accurate and reliable data in various lighting conditions, ranging from pitch black to full sunshine. Gemini 336 and 336L improve active stereo depth operation by filtering out the visible light spectrum, delivering more deterministic depth data in challenging conditions such as brightly lit outdoor scenes with shadows, reflective surfaces generating glare, and scenes with repetitive structures.
Orbbec cameras integrate seamlessly with robotic systems to enhance precision in tasks like object detection, navigation, and quality control. These cameras offer real-time 3D mapping and obstacle detection, which are crucial for autonomous mobile robots (AMRs) and automated bin-picking systems. With AI integration and high-resolution imaging, Orbbec’s 3D cameras significantly improve productivity and reduce errors in manufacturing processes.
- Active/passive stereo ensures reliable performance in dynamic environments
- Outdoor and indoor operations
- Built-in depth and RGB image processing
- MX6800 depth ASIC
- Wide field of view:
- Horizontal: 90°
- Vertical: 65°
- Precise synchronization of depth and color frames; supports multiple-device synchronization
- Programmable for a variety of depth operating modes
- USB 3.0 for data and power
- Easy to set up and operate with Orbbec SDK
- Integrated with NVIDIA Isaac ROS and Omniverse
- Gemini 335L and 336L features:
- IP65 rating
- Global shutter RGB and IR
- Gemini 336 and 336L features:
- IR-pass filter added
- Mobile robots
- Pallet and tote moving
- Forklifts
- Delivery robots
- Shelf-scanning robots
- Industrial inspection robots
- Drones
- Humanoid robots
- Robotic arms
- Bin picking
- Palletization
- Assembly
- Quality control
- Manufacturing robots
- Cleaning robots