Omron Temperature and Process ControllersOmron has been an active innovator in temperature control since introducing its first temperature controller in 1967. Now temperature control has taken a giant leap forward with Omron's next generation of controllers which sets new global standards in the crucial areas of precision, user friendly features and control performance. Basic Temperature ControllersWhere simple, discrete temperature control and monitoring are required, our E5C2 or E5CSV controllers offer the best solution. The units offer basic control functionality: temperature alarm, simple ON/OFF control or single-loop PID control. E5C2 - Easy-to-use, basic temperature controller with analogue dial setting![]() ![]() ![]() Omron's basic ON/OFF or PD controller features an analogue setting dial. This compact, low-cost controller has a setting accuracy of 2% of full scale. It incorporates a plug-in socket allowing for DIN-rail or flush mounting.
E5CSV - The easy way to perfect temperature control![]() ![]() ![]() This multi-range 1/16 DIN controller with alarm function offers field-selectable PID control or ON/OFF control. The large, single display shows process value, direction of deviation from set point, output and alarm status.
Temperature and Process ControllersFor the majority of control applications, you will usually find the ideal solution in our E5_C controller series. Available with multi-functional inputs, these instruments offer reliable single-loop regulation. For more universal and process applications we offer you the E5_N-H(T) series. Advanced applications can be solved with our E5_R series controllers. E5_C - Compact and intelligent general-purpose controllers![]() ![]() ![]() The next generation E5_C temperature controller series is setting a new standard in terms of regulation performance easy set-up and outstanding visibility. With 3 (4) AUX outputs on board and other useful features, these slim case controllers (depth = 60mm) are fit for purpose.
E5_N-H - Universal digital process controllers![]() ![]() ![]() ![]() The new E5_N-H series takes the proven E5_N features to the next level of process control. The N-H-series (E5CN-H, E5EN-H and E5AN-H) has the same ease of installation and operation with the same menu structure as the E5_N series. The E5_N-H has improved accuracy, speed and process control features.
E5_N-HT - Advanced High Performance Temperature and Process Controllers![]() ![]() ![]() Ramp/Soak temperature & process controllers add a wide variety of applications that can be handled by using program settings with up to 256 segments.
Temperature Sensors for Standard ApplicationsE52 - A Wide Variety of High-Precision Temperature Sensors![]() ![]() E52 temperature sensors and thermocouples provide accurate temperature sensing for standard and challenging environments and include a wide range of mounting and connection options. For best control results, the E52 series is optimized to operate perfectly with suitable E5_ temperature controllers.
|
|
![]() |