Omnetics Micro-D series connectors with an innovative integrated backshell provide a high-reliability solution that meets MIL-DTL-83513 standards. This integrated design eliminates the need for traditional two-piece backshell assemblies, significantly reducing size, cost, and lead time while enhancing durability and ease of use. Perfect for high-demand applications, the integrated backshell Micro-D connectors are designed to deliver robust performance, reliable shielding, and secure cable management in one streamlined package. Built to endure harsh environments, they offer a compact and efficient solution for mission-critical applications where space and reliability are paramount.
Features
- MIL-DTL-83513 compliant for reliable performance in demanding environments
- Excellent shielding and cable management in a single, compact design
- High durability, withstanding vibration, shock, and extreme temperatures
- Integrated backshell eliminates the need for two-piece backshells, reducing size and complexity
- Available in multiple pin configurations to meet various design needs
- 26 AWG Teflon™ color-coded wire
Applications
- Aerospace and defense systems
- Robotics and UAV development
- Industrial automation and robotics
- Satellite and space exploration technology
- Geophysical exploration
- Quantum research