i.MX 8 Series Applications Processors
Multicore Platforms for Advanced Applications
Your interface with the world. The i.MX family is part of NXP’s EdgeVerse™ edge computing platform. The i.MX series fundamentally redefines application processors and fuels change in ways you never imagined. The series delivers high performance as standard, supporting advanced neural network processing, integrated graphics, machine vision, video/audio, voice, and safety-critical applications. Processors include single-, dual-, and quad-core families based on the Arm® Cortex® architecture-including combined Cortex-A72, Cortex-A53, Cortex-A35, and Cortex-M4 based processors.
Target Applications
- Building control
- Consumer electronics
- Healthcare
- Instrument clusters
- Multi-media devices
- Streaming audio and video
- Voice assist/control
- Automotive electronic cockpit
Technologies
- Advanced security
- AI, machine learning and vision
- HMI solutions
- Industrial automation
- Infotainment
i.MX 8M - Advanced Audio, Voice, and Video Processing

The i.MX 8M family of applications processors provide industry-leading audio, voice, and video processing for applications that scale from consumer home audio to industrial building automation and mobile computers.
Features
- 4x or 2x Cortex-A53, 1x Cortex-M4F
- DDR: 32-bit/16-bit LPDDR4/DDR4/DDR3L
- GPU: 3D, 2D (4 shaders) - OpenGL® ES 2.0/3.0/3.1, Vulkan®, OpenCL™ 1.2
- Display interfaces: 1 x MIPI-DSI, HDMI 2.0a Tx (ARC) + eDP
- Video decode: 4Kp60 HEVC H.265, VP9, H.264
- Audio interface: 6 x SAi (10Tx + 14Rx external 12S lanes)
- Camera interface: 2 x MIPI-CSI (4-lanes each)
- 2 x USB3.0 Type C
- 2 x PCle 2.0
- 1 x Gigabit Ethernet
- 2 x SDIO/eMMC
Datasheets: i.MX 8M for Industrial Products | i.MX 8M for Consumer Products
MIMX8MQ6DVAJZAA | ARM® Cortex®-A53 Microprocessor IC - 4 Core, 32-Bit 1.3GHz 621-FCPBGA (17x17) |
MIMX8MQ6CVAHZAA | ARM® Cortex®-A53 Microprocessor IC - 4 Core, 32-Bit 1.5GHz 621-FCPBGA (17x17) |
MCIMX8M-EVKB | i.MX 8M i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
i.MX 8M Mini - Embedded Consumer and Industrial Applications

The i.MX 8M Mini is NXP’s first embedded multicore applications processor built using advanced 14LPC FinFET process technology, providing more speed and improved power efficiency. With commercial and industrial level qualification and backed by NXP’s product longevity program, the i.MX 8M Mini family may be used in any general purpose industrial and IoT application.
Features
- 4x, 2x or 1x Cortex-A53, 1x Cortex-M4F
- DDR: 32-bit/16-bit LPDDR4/DDR4/DDR3L
- GPU: 3D, 2D (1 shader) OpenGL® ES 2.0 / 1080p media UI
- Display interfaces: 1 x MIPI-DSI
- Video decode: 1080p60 HEVC H.265, VP9, H.264, VP8
- Video encode: 1080p60 H.264, VP8
- Audio interface: 5 x SAi (12Tx + 16Rx external 12S lanes), DSD512, PDM input
- Camera interface: 1 x MIPI-CSI (4-lanes)
- 2 x USB2.0
- 1 x PCle 2.0
- 1 x Gigabit Ethernet
- 3 x SDIO/eMMC
Datasheets: i.MX 8M Mini for Industrial Products | i.MX 8M Mini for Consumer Products
MIMX8MM6DVTLZAA | ARM® Cortex®-A53 Microprocessor IC - 4 Core, 32-Bit 1.8GHz 486-FCBGA (14x14) |
MIMX8MM6CVTKZAA | ARM® Cortex®-A53 Microprocessor IC - 4 Core, 32-Bit 1.6GHz 486-FCBGA (14x14) |
MIMX8MM5DVTLZAA | ARM® Cortex®-A53 Microprocessor IC - 4 Core, 32-Bit 1.8GHz 486-FCBGA (14x14) |
MIMX8MM5CVTKZAA | ARM® Cortex®-A53 Microprocessor IC - 4 Core, 32-Bit 1.6GHz 486-FCBGA (14x14) |
8MMINILPD4-EVK | i.MX 8M Mini i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
i.MX 8M Nano – Embedded Consumer and Industrial Applications

The i.MX 8M Nano is pin compatible to the i.MX 8M Mini and a scalable addition to the popular i.MX 8M Family. With high performance and power-efficiency, the i.MX 8M Nano can be used for general consumer and industrial applications.
Features
- 1 x or 2 x or 4 x Cortex-A53, 1x Cortex-M7
- DDR: 16-bit LPDDR4/DDR4/DDR3L
- GPU: 3D GPU (2x shader, OpenGL®ES 3.1, OpenCL™ 1.2, Vulkan®)
- Display Interface: 1 x MIPI-DSI
- Audio interface: 5 x SAI (10Tx + 10Rx external I2 S lanes); DSD512; ASRC
- Camera interface: 1 x MIPI-CSI
- 1x USB 2.0
- 3x SDIO/EMMC
- 1x Gigabit Ethernet
Datasheets: i.MX 8M Nano Applications Processor for Industrial Products | i.MX 8M Nano Applications Processor for Consumer Products
MIMX8MN6DVTJZAA | i.MX 8M Nano Quad Microprocessor IC |
MIMX8MN6CVTIZAA | i.MX 8M Nano Quad Microprocessor IC |
MIMX8MN3DVTJZAA | i.MX 8M Nano DualLite Microprocessor IC |
MIMX8MN2DVTJZAA | i.MX 8M Nano Solo Microprocessor IC |
MIMX8MN1DVTJZAA | i.MX 8M Nano SoloLite Microprocessor IC |
MIMX8MN4DVTJZAA | i.MX 8M Nano Dual Microprocessor IC |
MIMX8MN1CVTIZAA | i.MX 8M Nano SoloLite Microprocessor IC |
MIMX8MN5DVTJZAA | i.MX 8M Nano QuadLite Microprocessor IC |
MIMX8MN3CVTIZAA | i.MX 8M Nano DualLite Microprocessor IC |
MIMX8MN2CVTIZAA | i.MX 8M Nano Solo Microprocessor IC |
MIMX8MN4CVTIZAA | i.MX 8M Nano Dual Microprocessor IC |
MIMX8MN5CVTIZAA | i.MX 8M Nano QuadLite Microprocessor IC |
8MNANOD4-EVK | i.MX 8M Nano i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
i.MX 8X - Safety Certifiable and Efficient Performance

Built with a high-level of integration, the i.MX 8X family supports graphics, video, image processing, audio, and voice functions. This is the ideal processor family for safety-certifiable and efficient performance requirements.
Features
- 4x Cortex-A35, 1x Cortex-M4F
- Tensilica® HiFi 4 DSP
- DDR: 32-bit DDR3L (ECC option)/32-bit LPDDR4 (no ECC)
- GPU: 1 x GC7000Lite
- VPU: 4k h.265 dec, 1080p h.264 enc/dec
- 2 x Gigabit Ethernet with AVB
- USB with PHY: 1 x USB 3.0 (can be used as USB 2.0) and 1 x USB 2.0
Datasheets: i.MX 8DualX | i.MX 8QuadXPlus and 8DualXPlus
MCIMX8QXP-CPU | i.MX 8 i.MX MPU Embedded Evaluation Board |
MCIMX8-8X-BB | i.MX 8 - Interface Board |
i.MX 8 – Advanced Graphics, Performance and Virtualization

Built to support advanced graphics, vision and performance, the i.MX 8 family enables broad-based applications in the embedded automotive and industrial markets.
Features
- 2x Cortex-A72, 4x Cortex A-53, 2x Cortex-M4F
- 1x Tensilica® HiFi 4 DSP
- DDR: LPDDR4-1600
- GPU: 16 Vec4-Shader GPU (32 compute units OpenGL* ES 3.2 and Vulkan* Support Hardware Tessellation and Geometry Shading)
- VPU: 4k H.265 decode, 1080 p H.264 encode/decode
- 2 x Gigabit Ethernet with AVB
- 1x USB 3.0, 2x USB 2.0 with PHY
Safety Certified Features
- Fast multi-OS platform deployment via advanced full-chip hardware virtualization and domain protection
- Deploy rich, fully-independent graphics content across 4x HD screens or 1x 4K screen
- Ensure all displays are always-on via SafeAssure® Fail-over capable Display Controllers
- Recognition interactivity via a powerful vision pipeline and audio processing subsystem
- Rapidly deploy multiple products by utilizing pin & power compatible packages and software friendly copy-exact IP blocks
- Android™, Linux®, FreeRTOS™, QNX™, Green Hills®, Dornerworks XEN™
- Automotive AEC-Q100 Grade 3 (-40° to 125° C Tj), Industrial (-40° to 105° C Tj), Consumer (-20° to 105° C Tj)
- Fully supported on NXP’s 10 and 15-year Longevity Program
Datasheets: i.MX 8QuadMax | i.MX 8QuadPlus
MIMX8QP5CVUFFAB | i.MX 8QuadPlus Microprocessor IC |
MIMX8QP5AVUFFAB | i.MX 8QuadPlus Microprocessor IC |
MIMX8QP6AVUFFAB | i.MX 8QuadPlus Microprocessor IC |
MIMX8QP6CVUFFAB | i.MX 8QuadPlus Microprocessor IC |
MIMX8QM5CVUFFAB | i.MX 8QuadMax Microprocessor IC |
MIMX8QM5AVUFFAB | i.MX 8QuadMax Microprocessor IC |
MIMX8QM6CVUFFAB | i.MX 8QuadMax Microprocessor IC |
MIMX8QM6AVUFFAB | i.MX 8QuadMax Microprocessor IC |
MCIMX8QM-CPU | i.MX 8QuadMax Multisensory Kit i.MX ARM® Cortex®-A53, Cortex®-A72 MPU Embedded Evaluation Board |
i.MX 8M Plus – Machine Learning, Advanced Vision, Advanced multimedia and Industrial automation with high reliability

The i.MX 8M Plus family focuses on machine learning and vision, advanced multimedia, and industrial IoT with high reliability. It is built to meet the needs of Smart Home, Building, City and Industry 4.0 applications.
Features
- 2x or 4x Cortex®-A53, 1x Cortex-M7
- Neural Processing Unit (NPU) with 2.3 TOP/s performance
- Tensilica® HiFi 4 Audio DSP
- DDR: LPDDR4-4000, DDR4-3200, inline ECC on DDR bus
- GPU: 2D - GC520L, 3D – GC7000UL (2x shader, OpenGL ES 2.1/3.0/3.1, OpenCL 1.2, Vulkan)
- Display Interface: 1 x MIPI-DSI, 1x LCDIF, 1x HDMI 2.0b Tx (+eARC)
- Video Decode: 1080p60 H.265, H.264, VP9, VP8
- Video Encode: 1080p60 H.265, H.264
- Audio interface: 6 x SAI (I2S, AC97, TDM, codec/DSP, and DSD); ASRC; eARC/ARC; PDM mic input
- Camera interface: 2x MIPI CSI (4-lane), 2 ISPs (3-exposure HDR)
- 2x USB 3.0/2.0 OTG with PHY, 1x PCIe 3.0
- 3x SDIO/eMMC, MLC/SLC NAND
- 2x Gigabit Ethernet with IEEE 1588, AVB (one with TSN, one with IEEE), 2x CAN or CAN-FD
Datasheets : i.MX 8M Plus for Industrial Products | i.MX 8M Plus for Consumer Products
i.MX 8M Plus Parts List | |
MIMX8ML8DVNLZAB | i.MX 8M Plus Quad |
MIMX8ML8CVNKZAB | i.MX 8M Plus Quad |
MIMX8ML6DVNLZAB | i.MX 8M Plus Quad |
MIMX8ML6CVNKZAB | i.MX 8M Plus Quad |
MIMX8ML4DVNLZAB | i.MX 8M Plus QuadLite |
MIMX8ML4CVNKZAB | i.MX 8M Plus QuadLite |
MIMX8ML3DVNLZAB | i.MX 8M Plus Dual |
MIMX8ML3CVNKZAB | i.MX 8M Plus Dual |
8MPLUSLPD4-EVK | i.MX 8M Plus MPU Embedded Evaluation Board |
i.MX 8M Nano UltraLite – Brings scalable, secure, and cost-effective quad-core processing to edge IoT devices

NXP is expanding their i.MX 8M Nano product family by launching the i.MX 8M Nano UltraLite, offering affordable performance in a compact 11 mm x 11 mm package. With built-in high-performance and power-efficient 14 FinFET technology, it brings scalable, secure, and cost-effective quad-core processing to edge IoT devices.
Features
- Quad-core Arm Cortex-A53 core, 1.4 GHz to 1.5 GHz per core
- Cortex-M7 up to 750 MHz for heterogenous multicore processing
- Multichannel audio and digital microphone inputs
- Wide range of connectivity options for Wi-Fi/BT, Ethernet, USB, and media storage
- Low-power (LPDDR4) and standard (DDR3L/DDR4) memory support
- Qualified for commercial operation (0°C to +95°C TJ) and industrial operation (-40°C to +105°C TJ, minimum of 10-year operational lifetime)
- NXP’s longevity program means it will ship for a minimum of 15 years from product launch
- Multiple product offerings in a compact 11 mm x 11 mm package
i.MX 8M Plus Parts List | |
MIMX8MN5DVPIZAA | i.MX 8M Nano UltraLite |
MIMX8MN5CVPIZAA | i.MX 8M Nano UltraLite |
8MNANOD3L-EVK | i.MX 8M Nano UltraLite Eval Kit |
Accessory Boards for the i.MX 8 Series
Compatible Development Platform | ||||||
---|---|---|---|---|---|---|
Acessory Board | i.MX 8M EVK | i.MX 8M Mini EVK | i.MX 8M Nano EVK | i.MX 8QXP MEK (CPU Board) | i.MX 8QM MEK (CPU board) | i.MX 8M Plus |
IMX-MIPI-HDMIMIPI to HDMI adaptor card (mini SAS) | ||||||
IMX-MIPI-HDMIMIPI to HDMI adaptor card (mini SAS) | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ |
MINISASTOCSIOV5640 MIPI CSI board (mini SAS) | ||||||
MINISASTOCSIOV5640 MIPI CSI board (mini SAS) | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ |
MX8-DSI-OLED1AMIPI-DSI 1080p OLED Display | ||||||
MX8-DSI-OLED1AMIPI-DSI 1080p OLED Display | ✔ | ✔ | ✔ | ✔ | ✔ | ✔ |
IMXAI2ETH-ATHENET 1Gbps PHY (Std ENET PHY) | ||||||
IMXAI2ETH-ATHENET 1Gbps PHY (Std ENET PHY) | ✔ | ✔ | ||||
IMX-LVDS-HDMILVDS to HDMI adaptor card (mini SAS) | ||||||
IMX-LVDS-HDMILVDS to HDMI adaptor card (mini SAS) | ✔ | ✔ | ✔ | |||
IMX-RMII-BRPHYENET 100 Mbps Daughter Card with NXP Auto BR-PHY | ||||||
IMX-RMII-BRPHYENET 100 Mbps Daughter Card with NXP Auto BR-PHY | ✔ | ✔ | ||||
MCIMX8-8X-BBi.MX 8QuadXPlus Multisensory Enablement Kit (MEK) Base Board | ||||||
MCIMX8-8X-BBi.MX 8QuadXPlus Multisensory Enablement Kit (MEK) Base Board | ✔ | ✔ | ||||
MX8XMIPI4CAM24 camera board with miniSAS connector for OV10635 MIPI Camera | ||||||
MX8XMIPI4CAM24 camera board with miniSAS connector for OV10635 MIPI Camera | ✔ | ✔ |