NPMG Low-Loss Molded Power Inductors

NIC Components molded power inductors offer extremely low DCR and ultra-low DC and AC losses

Image of NIC Components NPMG Low-Loss Molded Power InductorsNIC Components NPMG series inductors are a low-loss addition to its molded power inductor line, offering extremely low DCR and ultra-low DC and AC losses. The operating temperature range of the NPMG series covers -55°C to +155°C, and component packaging supports both tray or tape and reel for automated placement. The NPMG series is RoHS and REACH compliant.

The NPMG series is engineered to excel in a wide range of applications, including DC-to-DC and AC-to-DC converters. Larger sizes are perfect for base stations, servers, routers, and switches, while the smaller chip sizes are ideal for battery-operated devices, body electronics, comfort systems, handheld devices, POS systems, and navigation equipment.

Features
  • Operating temperature range: -55°C to +155°C
  • Inductance range: 0.08 μH ~ 15 μH
  • Isat max: 21.5 A
  • Extremely low DCR
  • Ultra-low DC and AC losses
  • Improved Isat and Irms vs. NPIM_Z series
  • Supports switching frequencies up to 5 MHz
  • 13 footprints with low-profile options available
Applications
  • DC-to-DC and AC-to-DC converters
  • Base stations, servers, routers, and switches
  • Battery-operated devices
  • Body electronics and comfort systems
  • Handheld POS
  • Navigation
发布日期: 2024-10-25