Mobile Unmanaged PoE+ Switch
Neousys Technology mobile PoE+ Ethernet switch with PoE+ PD and DC power input
Neousys Technology EDX-104 is a 5-port IEEE 802.3at PoE+ unmanaged switch that combines IEEE 802.3at PSE/PD capability in a fanless enclosure with IP protection. The EDX-104 is designed for rugged environments and simplifies installation by providing both power and data via Ethernet cables. It offers dual power modes, operating as either a powered device (PD) or power sourcing equipment (PSE), making it versatile for various industrial applications.
- Five gigabit Ethernet ports: 10/100/1000BASE-T
- Four PoE+ PSE ports, up to 25.5 W per port, total 80 W power budget
- Dual power modes: PoE+ PD or 24 VDC/48 VDC input
- EMS Level 3 protection against electromagnetic interference
- Compact, DIN-rail mountable: 40 mm x 92 mm x 139 mm
- Operating temperatures range: -25°C to +70°C
- Ethernet communications
- Surveillance and security
- Transportation networks
- Factory and other heavy industries