NZ2520SB Series SMD Oscillators
Crystal clock oscillators in an ultra-compact size come in three different supply voltages
NDK introduces the NZ2520SB series 32.768 KHz SMD oscillators in an ultra-compact, thin and light 2.5 mm x 2.0 mm x 0.9 mm package size. They are available in three different supply voltages, 1.8 V, 2.5 V, and 3.3 V, and exhibit an overall frequency tolerance of ±30 ppm. Some of the suitable applications for the NX2520SB 32.768 KHz oscillators are mobile phones, tablet computers, and automobile audio equipment.