NX3225GA Series SMD Crystals
NDK's NX3225GA Series is available in an ultra-compact package size
NDK offers its NX3225GA Series of SMD crystals in an ultra compact, thin 3.2 mm x 2.5 mm x 0.75 mm package size. These small surface-mount type crystals are especially suited for small-sizing requirements. The NX3225GA provides excellent electric performance, which is optimum for computers, audiovisual, and peripheral device applications.
The NX3225GA has excellent environmental characteristics, including heat and shock resistance. It also features nominal frequency ranges from 9.8 MHz to 50 MHz and has an operating temperature range of -10°C to 70°C.