BNX Series Block Style EMI Filter
Excellent Noise Suppression On DC Powerlines
The Murata Electronics BNX series of DC power line EMI filters offers wide frequency noise suppression in a compact, low profile SMD design suitable for industrial and commercial applications. Utilizing Murata's unique ceramic and ferrite materials packaging technology, the BNX block style EMI filter is comprised of a network of capacitors and ferrite beads which offer significant Insertion Loss (I.L.) across a wide frequency range from 1 MHz to 1 GHz. The rated voltage is 50 VDC with up to a 15 A current rating over a temperature range up to -40°C to +125°C. Additional features of the BNX series block style EMI filter include:
- Broad noise suppression across a wide frequency range in a single package
- High insertion loss characteristic over a wide frequency range from 1 MHz to 1 GHz: 40 dB minimum (BNX012)
- Large rated current:15 A (BNX012)
- Low DC resistance: 0.43 mΩ typical (BNX022)
- Effective for impulse noise such as electrostatic discharge or spike
- Unique construction ensures high performance and high reliability
- Low profile height: 8.0 mm (BNX-012)
- RoHS compliant
- Flat Panel Display (PDP/ LCD-TV)
- Digital AV equipment
- PC peripheral equipment
- Industrial equipment
- Measurement equipment
- Power Supplies