Picoflex SMT Latched Header
Molex Introduces the Pitch Picoflex SMT Latched Header at DigiKey
Molex has introduced the Picoflex SMT Header with positive retention latches to provide a robust and reliable wire-to-board connection with increased retention force for rugged applications and high-vibration environments. Adding to Molex’s already extensive range of Picoflex connectors, which are suitable for many high-density applications where space is at a premium and power and signal are required, these more rugged versions are suited to a variety of demanding applications for the industrial, automotive, medical and multimedia industries. The Picoflex latch design increases the retention force between the header and receptacle by at least 50% compared to Molex’s standard friction-lock header.
Features | ||
|
|
Header Male Pins SMD-Natural Tin
图片 | 制造商零件编号 | 描述 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|
![]() | ![]() | 0908140804 | CONN HEADER SMD 4POS 1.27MM | 58277 - 立即发货 | 查看详情 |
Header Male Pins T-H-Black Gold
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | 0903257012 | CONN HEADER VERT 12POS 1.27MM | 0 - 立即发货 |
3402 : ¥16.15
管件
| 查看详情 |
![]() | ![]() | 0903257018 | CONN HEADER VERT 18POS 1.27MM | 0 - 立即发货 |
2394 : ¥23.43
管件
| 查看详情 |
Rectangular-Free Hanging Panel Mount Gold
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | 0903273320 | CONN RCPT 20POS IDC 26-28AWG | 10223 - 立即发货 |
1 : ¥23.82
散装
| 查看详情 |
发布日期: 2009-09-09