Coaxial and Flat Ribbon Cables - Temp-Flex

Molex - Temp Flex offers specialty wire and cables like Coaxial and Flat Ribbon cables

Image of Molex's Coaxial and Flat Ribbon CablesMolex - Temp-Flex is a manufacturer of specialty wire and cable and invests heavily in research and development to provide technological solutions to the medical, aerospace, military, computer, electronics, test and measurement, and industrial markets. Processing equipment and tooling are fabricated in our fully-equipped machine and fabrication shops to ensure product consistency. The extrusion process predominantly uses fluoropolymer insulation, with a concentration on thin walls for the medical industry and faster speeds for the electronics industry. Temp-Flex products are typically used in markets with extreme conditions and harsh environments.

Coaxial Cables - Consistent manufacturing processes are used to maintain tight mechanical tolerances yielding extremely consistent electrical performance of flexible RF, flexible microwave, low inductance, and coaxial ribbon cable. Low loss, flexible microwave cables utilize our patented monofilament technology proven to enhance performance at high frequencies. They are designed to be flexible yet rugged while maintaining consistent electrical performance.

Flat Ribbon Cables - High temp, high flex, abrasion resistant cables use chemically inert insulation material. The low dielectric FEP material is extruded creating electrical performance advantages.

Coaxial Cables

图片制造商零件编号描述可供货数量价格
CABLE COAXIAL 23AWG 1'1001935086CABLE COAXIAL 23AWG 1'0 - 立即发货$57.38查看详情
CABLE COAXIAL 24AWG 5'1000670031CABLE COAXIAL 24AWG 5'0 - 立即发货$217.55查看详情
CABLE COAXIAL 19AWG 5'1000670032CABLE COAXIAL 19AWG 5'17 - 立即发货$322.65查看详情
CABLE COAXIAL 24AWG 10'1000670031CABLE COAXIAL 24AWG 10'8 - 立即发货$413.41查看详情
CABLE COAXIAL 19AWG 10'1000670032CABLE COAXIAL 19AWG 10'13 - 立即发货$633.61查看详情
发布日期: 2013-12-31