810 Series Spring-Loaded Connectors
Mill-Max's horizontal SMT spring-loaded connectors are ideal for low-profile spring interconnections
Mill-Max's 810 series horizontal SMT spring-loaded connectors are ideal for low profile spring interconnections that are parallel to the board surface. Applications include recharging modules, grounding points, test points, and board edge-to-edge interfaces.
Utilizing Mill-Max’s state-of-the-art, high quality precision-machining technology, these durable spring pins are designed to assure a 1 million cycle life minimum. Rated at 2 A continuous (3 A peak), the pins are plated 20μ" gold over nickel on the piston and base with 10μ" gold over nickel plating on the beryllium copper internal spring.
The .045" (1.14 mm) mid-stroke allows for .025" (.64 mm) more travel than most standard-series spring pins, yet the overall length when compressed to mid-stroke is a compact .252" (6.4 mm). Additionally, the pins are mounted on .100" (2.54 mm) pitch in high-temperature thermoplastic insulators—suitable for all typical reflow soldering processes. These highly reliable horizontal surface mount spring pin connectors are available in up to 10 positions.
810 Series Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
810-22-003-40-001101 | CONN SPRING PISTON 3POS R/A SMD | 219 - 立即发货 | $29.14 | 查看详情 | ||
810-22-004-40-001101 | CONN SPRING PISTON 4POS R/A SMD | 490 - 立即发货 | $34.84 | 查看详情 | ||
810-22-005-40-001101 | CONN SPRING PISTON 5POS R/A SMD | 284 - 立即发货 | $48.27 | 查看详情 | ||
810-22-006-40-001101 | CONN SPRING PISTON 6POS R/A SMD | 17 - 立即发货 | $55.76 | 查看详情 | ||
810-22-008-40-001101 | CONN SPRING PISTON 8POS R/A SMD | 442 - 立即发货 | $69.84 | 查看详情 | ||
810-22-010-40-001101 | CONN SPRING PISTON 10POS R/A SMD | 70 - 立即发货 | $76.03 | 查看详情 |