PD70211 Power Distribution Controller

Microsemi's PD controller with integrating switching regulator for 4-pair Power over Ethernet (PoE) applications

Image of Microsemi's PD70211 Power Distribution Controller PD70211 from Microsemi Corporation is an advanced PD interface IC with integrated switching (PWM) regulator control for powered devices in PoE applications. It supports IEEE802.3af, IEEE802at, HDBaseT, and general 2/4-pair configurations. The PD70211 front-end includes an advanced classification block that supports 2, 3, 4, and 6 event classifications. Using the SUPP Sx pins, it identifies which of the four pairs of the cable receives power and generates appropriate flags. The IC features an internal bleeder for discharging the input capacitor of the DC/DC converter rapidly to ensure fast redetection and port power-up in case of sudden removal and re-insertion of the Ethernet cable into the RJ-45. The advanced PWM current mode section supports synchronous flyback and active clamp forward topologies, as well as buck, boost, and more. The PD70211 is ideal for IEE 802.3a/at, power forwarding, security cameras, Wi-Fi, IP telephony, and any other PoE applications.

Features
  • Supports IEEE 802.3af/at, HDBaseT, and both 2-pair / 4-pair configurations
  • Wall-adapter support (rear aux method)
  • PD detection and programmable classification
  • 2, 3, 4, and 6 event classifications
  • Integrated 0.3 Ω isolating (series-pass) FET
  • Inrush current limiting
  • Less than 10 µA offset current during detection
  • Advanced PWM section
  • 36-pin, 6 mm x 6 mm MLPQ
  • MSL3, RoHS compliant
Applications
  • IP telephony
  • Wi-Fi APs
  • Small cells
  • IP security cameras
  • Indoor and outdoor PoE
  • Power forwarding

PD70211 Power Distribution Controller

图片制造商零件编号描述内部开关辅助作用标准可供货数量价格查看详情
IC POE CNTRL 1 CHANNEL 36QFNPD70211ILQ-TRIC POE CNTRL 1 CHANNEL 36QFN802.3at(PoE+),802.3af(PoE)5695 - 立即发货$30.93查看详情
发布日期: 2020-01-02