Ultra-Low Capacitance ESD Diodes
MCC offers bidirectional snapback solutions in 1.5 V or 3.3 V VRWM options
MCC ultra-low-capacitance bidirectional ESD protection diodes are specifically engineered to avoid compromising signal integrity while preventing damage from electrostatic discharge. Ideal for low-voltage applications, the 1.5 V CSPSBULC1V5AE and CSPSBULC1V5LB and the 3.3 V CSPSBULC3V3AE and CSPSBULC3V3LB have been rigorously tested to ensure optimal performance.
With impressive IEC 6100-4-2 ratings for ESD immunity of up to ±15 kV for air and ±12 kV for contact discharge and an IEC 6100-4-5 (lightning) rating of 4 A (8/20 μs), these diodes are well-equipped for electrical surges. They also feature the ultimate combination for shielding sensitive devices from harmful ESD, a 2.9 V clamping voltage and ultra-low capacitance of only 0.2 pF. Factor in their compact CSP0201 and CSP1006-2 SMD packages, and protecting sensitive electronics across Thunderbolt 3, USB4, and other high-speed applications is assured.
- Low clamping voltage: 2.9 V provides efficient protection without compromising signal quality
- Ultra low-capacitance: 0.2 pF (typ), ideal for minimizing signal distortion in high-speed applications
- IEC 61000-4-2 (ESD) immunity test:
- Air discharge: ±15 kV
- Contact discharge: ±12 kV
- IEC 61000-4-5 (Lightning): rated for 4A (8/20μs), ensuring reliable performance under lightning conditions
- Bidirectional ESD protection: makes it suitable for a variety of circuit designs
- Available in CSP0201 and CSP1006-2 packages, ensuring easy integration into space-constrained designs
- Designed for long-term stability and durability, suitable for demanding applications in consumer electronics and industrial environments
- High-speed data transfer: Thunderbolt 3, USB 4, USB 3.2, and USB 3.1
- Video and display interfaces: DisplayPort and HDMI
- Consumer electronics: smartphones, tablets, and laptops
Ultra-Low Capacitance ESD Diodes
图片 | 制造商零件编号 | 描述 | 电压 - 反向断态(典型值) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
CSPSBULC1V5AE-TP | ESD,1.5V,CSP0201 | 1.5V(最大) | 10000 - 立即发货 | $1.77 | 查看详情 | ||
CSPSBULC1V5LB-TP | ESD,1.5V,CSP1006-2 | 1.5V(最大) | 0 - 立即发货 | $1.69 | 查看详情 | ||
CSPSBULC3V3AE-TP | ESD,3.3V,CSP0201 | 3.3V(最大) | 10000 - 立即发货 | $1.77 | 查看详情 | ||
CSPSBULC3V3LB-TP | ESD,3.3V,CSP1006-2 | 3.3V(最大) | 0 - 立即发货 | $1.69 | 查看详情 |