µModule Power Products

Simply Power

Over 100 μModule® Power Solutions

  • Integrated DC/DC regulator solutions: Included are inductors or transformers, MOSFETs, DC/DC regulator ICs and supporting components
  • Verification: Tested with Analog Devices' stringent electrical, package and thermal reliability flows
  • LGA and BGA packages: Offered in Pb (lead)-free LGA and BGA & SnPb (tin-lead) BGA

Featured Products

LTM8068 - 2.8VIN to 40VIN Isolated μModule DC/DC Converter with LDO Post Regulator

  • 2kVAC Isolated μModule Converter
  • UL60950 Recognized File 464570
  • 2.5 V to 18 V Output Range
  • 9mm × 11.25 mm × 4.92 mm BGA Package
XX Product Page Learn More

 

µModule Pin Compatible

Function Device 1 Device 2 Device 3 Device 4
Step Down LTM8022 (36Vin, 1A) LTM8023 (36Vin, 2A)    
LTM4602 (20Vin, 6A) LTM4600 (20Vin, 10A)    
LTM4603 (20Vin, 6A) LTM4601 (20Vin, 12A)    
LTM4627 (20Vin, 15A) LTM4637 (20Vin, 20A)    
LTM4623 (20Vin, 3A) LTM4625 (20Vin, 5A)    
LTM4648 (5.5Vin, 10A) LTM4649 (16Vin, 10A)    
Dual Step-Down   LTM4628 (5.5Vout, 2x8A) LTM4620/A (2x13A) LTM4630/-1/A (2x18A) LTM4650/-1 (2 x 25A)
Dial Step-Down with PSM LTM4676 (2 x 13A. 170ms turn-on time) LTM4676A (2 x 13A. 70ms Turn-on Time) LTM4677 (2 x 18A)  
Low EMI Step Down LTM8031 (36Vin, 1A) LTM8032 (36Vin, 2A)    
LTM4606 (28Vin, 6A) LTM4612 (36Vin, 5A)    
Step Up and Down LTM4605 (16Vout, 5A) LTM4607 (24Vout, 5A) LTM4609 (34Vout, 4A)  
LTM8055 (36Vin, 36Vout, 8.5A) LTM8056 (58Vin, 48Vout, 5.4A)    

Return to Product Selector Guide