LTC2978 - Octal PMBus Power Supply Monitor and Controller
Analog Devices' PMBus allows eight output voltage measurements and one input voltage measurement to be monitored
Analog Devices' LTC2978 is an octal, PMBus compliant power supply monitor, supervisor, sequencer, and margin controller. PMBus functions include warning and fault OV / UV threshold pairs for eight output channels and one input channel. Programmable fault response allows the power supplies to be disabled with optional retry after a fault has been detected. PMBus allows eight output voltages and one input voltage to be monitored. In addition, odd numbered channels can substitute sense resistor voltage measurements for output voltage measurements.
PMBus commands support power supply sequencing and the precision point-of-load voltage level to one of three programmed values: margin high, margin low, and nominal. A programmable watchdog timer monitors microprocessor activity for a stalled condition and resets the micro if necessary. The 1-wire synchronization bus supports power supply sequencing across multiple LTC2978 devices. User programmable parameters can be stored in EEPROM. Voltage supervisor, voltage monitor, and temperature faults can also be logged to EEPROM.
Features | ||
|
|
Applications
- Computers
- Network servers
LTC2978 Octal PMBus Power Supply
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
LTC2978ACUP#PBF | IC PWR SUPP CTRLR MONITOR 64QFN | 0 - 立即发货 | See Page for Pricing | 查看详情 |