LISA2-PIN-XP Miniature Lens
LEDiL offers the LISA2-PIN-XP miniature lens for Cree XP series LEDs
LEDiL's LISA2 series of lenses, measuring less than 10 mm in diameter and less than 7 mm tall, achieve over 90% light transmission efficiency through superior design and superior material.
The TIR lens is engineered to exacting tolerances and molded from high-quality acrylic (PMMA), which offers outstanding transmission efficiency and is virtually impervious to UV radiation. Each lens is mounted in a molded polycarbonate (PC) housing designed for alignment to a specific LED, providing precise location of the lens at the ideal focal point for each qualified brand or style of LED.
Features
- Lens material optical grade PMMA with high UV and temperature resistance (105°C/220°F)
- Lens holder molded of high quality black PC (120°C/248°F)
- High optical efficiency, up to 90%, integrated holder with small position pins
- Fastening of holder to PCB with appropriate adhesive, epoxy or polyurethane based. NOTE: DO NOT USE SUPERGLUE
- Very small and compact dimensions: diameter 9.9 mm, height 6.8 mm
LISA2-PIN-XP Miniature Lens
图片 | 制造商零件编号 | 描述 | 颜色 | LED 数 | 透镜样式 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP11055_LISA2-RS-PIN | LENS CLR 15-24DEG SPOT ADHESIVE | 透明 | 1 | 圆形,带平顶 | 0 - 立即发货 |
1 : ¥32.25
散装
| 查看详情 |
发布日期: 2012-06-29