Ultra Stable X8R and X8L Dielectric SMD Ceramic Capacitors

KEMET's ultra stable MLCCs, the latest in high temperature dielectric technology

Image of Kemet's Ultra Stable X8R and X8L Dielectric SMD MLCCs KEMET's Ultra Stable X8R and X8L dielectric SMD MLCCs feature a 150°C maximum operating temperature. These capacitors are a reliable choice for extreme temperature applications such as down hole (oil exploration), automotive (under hood), military, and aerospace. Both platforms are environmentally friendly and in compliance with RoHS legislation (RoHS 6/6). In addition, these devices are offered in both commercial and automotive grades with 100% pure matte tin-plated terminations that allow for excellent solderability.

The Ultra Stable X8L Dielectric MLCCs offer an operating temperature range from -55°C to +150°C with capacitance shift limited to ±15% from -55°C to +125°C and +15%/-40% from 125°C to 150°C.

The Ultra Stable X8R MLCCs offer the same temperature capability as the conventional X8R series but without the capacitance loss due to applied DC voltage. This dielectric is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability.

Features
  • Commercial and automotive grade (AEC-Q200)
  • X8R and X8L dielectrics
  • Operating temperature range: -55°C to +150°C
  • Capacitance offerings ranging from 0.5 pF to 10 µF
  • DC voltage ratings from 10 V to 100 V
  • Tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
  • EIA 0402 to 1812 case sizes
  • Lead (Pb)-free, RoHS, and REACH compliant
  • Flexible termination available (X8R)
  • Extremely low ESR and ESL
  • High thermal stability
  • High current capability
Applications
  • Automotive under the hood
  • Bypass
  • Decoupling
  • Filtering
  • High-frequency power converters

Ultra Stable X8L Dielectric SMD MLCCs

图片制造商零件编号描述可供货数量价格查看详情
CAP CER 0.1UF 25V X8L 0603C0603C104K3NACAUTOCAP CER 0.1UF 25V X8L 060321059 - 立即发货$1.14查看详情
CAP CER 0.22UF 50V X8L 0805C0805C224K5NACAUTOCAP CER 0.22UF 50V X8L 08055105 - 立即发货$2.28查看详情
CAP CER 0.47UF 50V X8L 1206C1206C474K5NAC7800CAP CER 0.47UF 50V X8L 120648572 - 立即发货$3.34查看详情
CAP CER 0.68UF 25V X8L 0805C0805C684J3NAC7800CAP CER 0.68UF 25V X8L 080510024 - 立即发货$3.50查看详情
CAP CER 1UF 10V X8L 0805C0805C105J8NAC7800CAP CER 1UF 10V X8L 080511033 - 立即发货$3.50查看详情
CAP CER 0.68UF 25V X8L 0805C0805C684K3NAC7800CAP CER 0.68UF 25V X8L 08051192 - 立即发货$5.13查看详情
CAP CER 3.3UF 25V X8L 1210C1210C335K3NAC7800CAP CER 3.3UF 25V X8L 12103365 - 立即发货$7.41查看详情
发布日期: 2010-06-23