TWX-144XRS3B Wi-Fi 7/6E Whip Antenna
Joymax Electronics’ TWX-144XRS3B Wi-Fi 7/6E whip antenna features a hinged design with detents for straight, 45 degrees, and 90 degrees
Joymax Electronics’ TWX-144XRS3B tilt/swivel design allows the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antenna is available with an RP-SMA plug (female socket) or SMA plug (male pin) connector.
- Broadband width from 2400 MHz to 7125 MHz
- Hinged design with detents for straight, 45 degrees, and 90 degrees
- RP-SMA plug (female socket) and SMA plug (male pin)
- Dipole design for ground independence
- Internet of Things (IoT) devices
- Wi-Fi/WLAN applications
- Wi-Fi 7 (802.11be)
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- Networking routers/gateways
- 2.4 GHz applications
- Bluetooth®
- Zigbee®
- Thread®
- IEEE 802.15.4
- IEEE 802.11b/g
TWX-144XRS3B Wi-Fi 7/6E Whip Antenna
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | CT-SAD12X-006M | CONN RP SMA JACK STR EDGE MNT | 2000 - 立即发货 | $32.51 | 查看详情 |
![]() | ![]() | CT-SAD11X-006M | CONN RP-SMA JACK R/A PCB MOUNT | 4000 - 立即发货 | $32.92 | 查看详情 |
![]() | ![]() | CT-SAB11X-006M | CONN SMA JACK R/A PCB MOUNT | 2000 - 立即发货 | $34.65 | 查看详情 |