Fi-R Series Board to Cable - LCD VESA Standard

JAE's 0.5 mm pitch connector for internal connection of digital devices

Image of JAE Electronics' Fi-R Series Board to Cable - LCD VESA StandardJAE's FI-R series is a board to cable interconnection solution for high-speed digital serial transmission LVDS, TMDS (HDMI), and PCI Express signals.

High-speed serial transmission such as LVDS, TMDS (HDMI), and PCI Express are widely used in applications in a variety of markets including the personal computer, television, consumer device, copier, and medical device markets.

In these applications, connectors not only need to have the ability to transmit signals at high speed, they must also have the durability, ease of mating, and variety of options to respond to the demands of all designs. The FI-R is an ideal connector series to meet these demands.

Features
  • VESA standard connector for TV LCD interface
  • Receptacle offered right angle or vertical configuration for PCB mounting
  • Insulators are keyed, eliminating mis-mating
  • Mechanical latches to prevent mis-mating and accidental un-mating
  • Stable mating condition with large mating guides on plug connector
  • Receptacles offers metal solder hold-downs for strong PCB retention
  • All receptacles are compatible with all FFC cable plugs
  • Receptacle offered on tape and reel packaging for automatic pick and place SMT mounting
Specifications
  • Dielectric withstanding voltage: 500 VAC rms. (1 minute)
  • Number of positions: 21, 31, 41, 51
  • Contact pitch: 0.5mm
    • 0.8A max / contact (receptacle)
    • 0.7A max / contact (plug)
  • Insulation resistance: 100MΩ min.
  • Contact Resistance: 50mΩ max.
  • Applicable wire:
    • Crimp discrete wire 30, 32, 36 AWG
    • Solder Coaxial wire 40 AWG
  • Operating temperature: -40°C to 85°C
Applications
  • Televisions
  • Personal computers
  • Medical devices
  • Copiers
  • Consumer devices

Fi-R Series Board to Cable - LCD VESA Standard

图片制造商零件编号描述样式针位数可供货数量
CONN RCPT 41POS 0.02 GOLD SMDFI-RE41S-VF-R1300CONN RCPT 41POS 0.02 GOLD SMD板至电缆/导线411083 - 立即发货查看详情
CONN RCPT 51P 0.02 GOLD SMD R/AFI-RE51S-HF-R1500CONN RCPT 51P 0.02 GOLD SMD R/A板至电缆/导线511711 - 立即发货查看详情
CONN RCPT 51POS 0.02 GOLD SMDFI-RE51S-VF-R1300CONN RCPT 51POS 0.02 GOLD SMD板至电缆/导线515501 - 立即发货查看详情
CONN RCPT 51P 0.02 GOLD SMD R/AFI-RE51S-HFCONN RCPT 51P 0.02 GOLD SMD R/A板至电缆/导线511487 - 立即发货查看详情
CONN PLUG HSG 51POS 0.50MMFI-RE51HLCONN PLUG HSG 51POS 0.50MM510.020"(0.50mm)1092 - 立即发货查看详情
CONN 30-36AWG CRIMP GOLDFI-RC3-1B-1E-15000CONN 30-36AWG CRIMP GOLD压接30-36 AWG60183 - 立即发货查看详情
CONN 30-36AWG CRIMP GOLDFI-RC3-1A-1E-15000CONN 30-36AWG CRIMP GOLD压接30-36 AWG43256 - 立即发货查看详情
CONN RCPT 21POS 0.02 GOLD SMDFI-RE21S-VF-R1300CONN RCPT 21POS 0.02 GOLD SMD板至电缆/导线212393 - 立即发货查看详情
CONN RCPT 21P 0.02 GOLD SMD R/AFI-RE21S-HF-R1500CONN RCPT 21P 0.02 GOLD SMD R/A板至电缆/导线212264 - 立即发货查看详情
CONN RCPT 51P 0.02 GOLD SMD R/AFI-RE51S-HF-J-R1500CONN RCPT 51P 0.02 GOLD SMD R/A板至电缆/导线51386 - 立即发货查看详情
发布日期: 2010-12-31