TVS Diodes - Fast & Indestructible ESD Protection
Infineon has a long-term track record in providing superior Electrostatic Discharge Protection solutions for Smartphones, Tablets & PCs in Consumer Electronics, Telecom and Industrial markets.
We serve our customers with not only leading edge TVS diode products but also 7/24, worldwide ESD consultancy capabilities.
Application Benefits - Infineon's TVS diodes provide robust ESD protection of electronic systems for IEC61000-4-2 compliance with leading edge performance parameters:
- Ultra low clamping voltages to protect even the most sensitive ICs
- Ultra low capacitance for optimized signal integrity
- Ultra low leakage current for longer battery life
- Ultra small industry standard packages for meeting constrained space requirements
- Flow-through multiline arrays for optimizing PCB layouts and system performance
Application Examples
- Human Interface Devices
- Audio, Headset, Speaker
- USB 2.0, USB 3.0
- HDMI 1.3, HDMI 1.4a, MHL
- MIPI, MDDI interfaces
|
|
- Display Port, DVI
- Serial-ATA
- Gigabit Ethernet
- Antenna (GPS, FM Radio, Mobile TV, NFC)
|
Part Number |
Package |
Size
[mm] |
VRWMM
[V] |
VESD1)
[kV] |
Surge1)
[A] |
Rtyp.2)
[Ω] |
VCL.2)
[V] |
IR
[nA] |
CT
[I/O-GND] |
1-Line Protection |
ESD101-B1-02ELS3) |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 |
±5.5 |
±10 |
- |
1.3 |
29 |
≤ 50 |
0.1 pF |
ESD102-U1-02ELS |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 |
3.3 |
±20 |
3.0 |
0.23 |
6 |
≤ 50 |
0.4 pF |
ESD103-B1-02ELS3) |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 |
±15 |
±10 |
- |
1.8 |
48 |
≤ 50 |
0.1 pF |
ESD110-B1-02ELS3) |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 mm |
±18.5 V |
±12 kV |
2.0 A |
0.6 Ω |
27 V |
≤ 30 nA |
0.3 pF |
ESD112-B1-02ELS3) |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 |
±5.3 |
±20 |
3.0 |
1.0 |
29 |
≤ 50 |
0.23 pF |
ESD113-B1-02EL |
TSLP-2 (EIA 0402) |
1.0 x 0.6 x 0.3 mm |
±3.6 V |
±20 kV |
3.0 A |
0.45 Ω |
12 V |
≤ 50 nA |
0.22 pF |
ESD200-B1-CSP0201 |
WLL-2 (EIA 0201) |
0.6 x 0.3 x 0.15 |
±5.5 |
±16 |
3.0 |
0.2 |
13 |
≤ 100 |
6.5 pF |
ESD203-B1-02EL4) |
TSLP-2 (EIA 0402) |
1.0 x 0.6 x 0.3 mm |
±12 V |
±30 kV |
5.0 A |
0.29 Ω |
17 V |
≤ 50 nA |
6 pF |
ESD204-B1-02ELS3) |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 mm |
-8/14 V |
±15 kV |
1.0 A |
0.5 Ω |
N.D. |
≤ 50 nA |
4 pF |
ESD205-B1-02ELS |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 |
±5.5 |
±20 |
2.5 |
0.37 |
12 |
≤ 100 |
4 pF |
ESD206-B1-02ELS3) |
TSSLP-2 (EIA 0201) |
0.6 x 0.3 x 0.3 mm |
±5.5 V |
±30 kV |
6.0 A |
0.15 Ω |
9 V |
≤ 100 nA |
13 pF |
ESD207-B1-02EL4) |
TSLP-2 (EIA 0402) |
1.0 x 0.6 x 0.3 mm |
±3.3 V |
±30 kV |
8.0 A |
0.13 Ω |
7 V |
≤ 50 nA |
14 pF |
ESD208-B1-02EL4) |
TSLP-2 (EIA 0402) |
1.0 x 0.6 x 0.3 mm |
±3.3 V |
±20 kV |
3.0 A |
0.23 Ω |
6 V |
≤ 50 nA |
6 pF |
ESD300-B1-02LRH |
TSLP-2 (EIA 0402) |
1.0 x 0.6 x 0.3 mm |
±3.3 V |
±30 kV |
20.0 A |
0.2 Ω |
7.5 V |
≤ 100 nA |
1 pF |
2-Line Protection |
BGF120A |
TSLP-4 |
0.75 x 0.75 x 0.6 |
5.3 |
±18 |
- |
0.5 |
14 |
≤ 50 |
0.75 pF |
ESD102-U2-099EL |
TSLP-4 |
0.75 x 0.75 x 0.3 |
3.3 |
±20 |
3.0 |
0.23 |
6 |
≤ 50 |
0.4 pF |
ESD201-B2-03LRH |
TSLP-3 (EIA 0402) |
1.0 x 0.6 x 0.3 |
±5.5 |
±20 |
2.5 |
0.37 |
12 |
≤ 100 |
5 pF |
4-Line Protection |
ESD102-U4-05L |
TSLP-5 |
1.3 x 0.8 x 0.4 |
3.3 |
±20 |
3.0 |
0.23 |
6 |
≤ 50 |
0.4 pF |
ESD5V3U4U-HDMI |
TSLP-9 |
2.3 x 1.0 x 0.3 |
5.3 |
±20 |
3.0 |
0.5 |
10 |
≤ 50 |
0.4 pF |
ESD3V3U4ULC |
TSLP-9 |
2.3 x 1.0 x 0.3 |
3.3 |
±20 |
3.0 |
0.23 |
6 |
≤ 50 |
0.4 pF |
4-Line + VCC Protection |
ESD5V3U4RRS |
SOT363 |
2.0 x 2.1 x 0.9 |
5.0 |
15 |
3.0 |
0.44 |
15 |
≤ 100 |
0.4 pF |
- ESD to IEC61000-4-2 contact discharge, surge to IEC61000-4-5
- For 8kV IEC61000-4-2 contact discharge. TLP tests at 16A according to ANSI/ESD STM5.5. For details please refer to Infineon data sheets and AN210
- Product also available in TSLP-2 (EIA 0402) package
- Product also available in TSSLP-2 (EIA 0201) package
Application Notes