ICC Size 20 Connectors
HARTING connectors offer customers the right solution for applications in target markets and beyond
HARTING installation circular connector (ICC) series offers customers the right solution for application in their target markets and beyond. Features like bayonet locking, a flexible insert and housing concept, familiar contact technology and simple coding offer flexibility, reliability, and ease of use to make them suitable for a wide variety of uses.
- Bayonet locking
- Size 20 shell
- 10 A and 300 V
- Temperature range: -40°C to 125°C
- Modular insert concept
- HARTING crimp contact compatible
- >500 mating cycles
- IP67 and IP69 qualified
- Distribution boxes
- Robotics
- Intralogistics equipment
- Controls equipment
- Reclosers
- Switchgear
ICC Size 20 Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
19591201010 | ICC20 PLUG | 0 - 立即发货 | $317.40 | 查看详情 | ||
19591201020 | ICC20 CABLE-TO-CABLE RECEPTACLE | 10 - 立即发货 | $277.46 | 查看详情 | ||
19591202020 | ICC20 JAM-NUT RECEPTACLE | 4 - 立即发货 | $372.25 | 查看详情 | ||
19591204011 | ICC20 BACKSHELL STRAIGHT (9-13 M | 10 - 立即发货 | $287.99 | 查看详情 | ||
19591204012 | ICC20 BACKSHELL STRAIGHT (13-17 | 3 - 立即发货 | $287.99 | 查看详情 | ||
19591204013 | ICC20 BACKSHELL STRAIGHT (17-20. | 10 - 立即发货 | $287.99 | 查看详情 | ||
19590202801 | ICC20 27D MALE CRIMP INSERT | 13 - 立即发货 | $138.41 | 查看详情 | ||
19590202802 | ICC20 27D FEMALE CRIMP INSERT | 19 - 立即发货 | $117.03 | 查看详情 | ||
19590201101 | ICC20 PLUG PROTECTION COVER (PLA | 20 - 立即发货 | $88.05 | 查看详情 | ||
19590202101 | ICC20 RECEPTACLE PROTECTION COVE | 20 - 立即发货 | $113.24 | 查看详情 | ||
19590202102 | ICC20 FIXING NUT | 49 - 立即发货 | $47.35 | 查看详情 |