Series |
Description |
Han® |
Terminal block connectors comprise a plug or socket connector and an angled terminal block. They are designed to simplify wiring between devices in a switch cabinet and the connector, which acts as an interface for power and signal inputs or outputs. |
Han® 7D |
The Han® D/DD/DDD series is designed for high pin-count industrial interconnect applications |
Han® 8D |
The Han® D/DD/DDD series is designed for high pin-count industrial interconnect applications |
Han® A |
The Han® A series comprises rectangular industrial connectors with an especially slim design. |
Han® B |
The Han® B series comprises rectangular industrial connectors with an especially slim design. |
Han® C |
The Han® C Series modules are suitable for Han® C crimp contacts. They are a standard module for power up to 40 A and are compatible with Han® C Series axial screw terminals |
Han® CC |
The Han® CC Series modules are suitable for Han® C crimp contacts, high working voltage up to 830V |
Han® CD |
The Han® CD Series modules are designed with three 40A contacts for power circuits and four 10A contacts for signal circuits. They have finger safe male and female contacts and are ideal as motor drive connectors |
Han® D |
The Han® D/DD/DDD series is designed for high pin-count industrial interconnect applications. |
Han® D AV |
The Han® D AV Series are mountable in standard bulkhead housing and on standard rails by the use of fixing elements. Screw terminal with integrated wire protection. |
Han® D Coax |
Push-pull, free hanging, heavy duty connectors |
Han® DD |
The Han® D/DD/DDD series is designed for high pin-count industrial interconnect applications |
Han® DDD |
The Han® D/DD/DDD series is designed for high pin-count industrial interconnect applications |
Han® E |
250V to 600V, 16A heavy duty connector inserts and modules |
Han® E AV |
Terminal block connectors comprise a plug or socket connector and an angled terminal block. |
Han® E Coax |
Push-Pull, Free Hanging Heavy Duty Circular Connector. Han® E Coax crimp contacts are 50 Ohm |
Han® EE |
Heavy Duty Connector Inserts and Modules, 250V to 600V, 16A heavy duty connector inserts and modules |
Han® EEE |
Heavy Duty Connector Inserts and Modules, 250V to 600V, 16A heavy duty connector inserts and modules |
Han® ES |
Heavy Duty Connector Inserts and Modules, 250V to 600V, 16A heavy duty connector inserts and modules |
Han® ES Press |
Heavy Duty Connector Inserts and Modules, 250V to 600V, 16A heavy duty connector inserts and modules |
Han® ESS |
Heavy Duty Connector Inserts and Modules, 250V to 600V, 16A heavy duty connector inserts and modules |
Han® GigaBit |
Heavy Duty Connector Modules;Shielding bus separate from housing potential Han® GigaBit Series is ideal for the transmission of sensitive signals (e.g. bus signals) and is usable for Ethernet Cat. 6A. |
Han® GND |
Heavy Duty Connector Insert; -40°C to 125°C, UL94 V-0 heavy duty insert. |
Han® HC |
Designed as connectors for high voltage and high current applications. |
Han® HC Modular |
Designed as connectors for high voltage and high current applications. |
Han® High Temp |
Heavy Duty Connectors 16A 400V |
Han® HsB |
-40°C to 125°C, 35A heavy duty connector inserts. The Han® HsB series is designed for higher-current industrial applications. |
Han® HV |
The Han® HV Modular Series are high voltage, two position modulars without contacts |
Han® Hv E |
The Han® Hv E and Hv ES Series are designed for high voltage industrial applications |
Han® Hv ES |
The Han® Hv E and Hv ES Series are designed for high voltage industrial applications |
Han® MegaBit |
Space Saving due to combination of different transmission media in one connector. Designed for 10,000 mating cycles |
Han® PE |
Heavy Duty ; -40°C to 125°C |
Han® Q |
The Han® Q series is characterized by its high contact density and therefore brings the benefits of a space-saving, compact design |
Han-Brid® |
Heavy Duty Connector Inserts 1A-10A |
Han-Com® |
The Han-Com® series is a range of industrial connectors with power and signal contacts in one connector; -40°C - 125°C |
Han-Eco® |
Heavy Duty connector modules, 1 -14+ Ground |
Han-Elisa® |
Heavy Duty Connector Module-Electronic identification module. |
Han-Modular® |
The Han-Modular® series is designed for combining different transmission media and different contact types in a single connector. It permits any combination of power contacts; signal contacts, fibre optic contacts, coax contacts, D-Sub contacts and pneumatic contacts |
Han-Modular® DB9 |
Han® D-Sub Series 9-pin connector is ideal for the transmission of sensitive signals. It is compatible to crimp, solder or IDC terminations. Guide pin use is recommended. |
Han-Modular® ES |
250V to 600V, 16A heavy duty connector inserts and modules. |
Han-Modular® RJ45 |
Han-Modular® RJ45 single module with standard shielded RJ45 plug and jack conforms to the RoHS directive. It is Cat 6 for all data pairs (all 8 pins). |
Han-Modular® USB |
The Han® USB modules have a simple and cost effective termination by plug in patch cable and cable tie strain reliefs. They are designed according to USB 2.0 specification. |
Han-Quintax® |
The four pole Han® Quintax contact is suitable for Ethernet Cat. 5e and PROFIBUS when diagonally wiring the data pairs. The shielding bus is separate from housing potential. This module is perfect for transmission of sensitive signals. |
Han-Yellock® |
Heavy Duty Connector Modules;-40°C to 125°C, 20A, Han-Yellock® series modules. |
Han-Yellock® 60 |
Han-Yellock® 30 and Han-Yellock® 60 Series, 3 or 6 module connectors are suitable for rough environments. They feature two-part hoods for easy wiring and testing and contain an internal locking mechanism for extra robustness. Rated at -40°C to 125°C |
Staf® |
The Staf® series comprises slim rectangular connectors for low voltages. |