1553T Hand-Held Cases

T cases from Hammond are designed for a variety of hand-held instrumentation applications

Image of Hammond Manufacturing's 1553T Hand-Held CasesHammond Manufacturing's 1553T range of T cases is designed for use in a wide variety of hand-held instrumentation, data capture, and controller applications across all industries. Initially available in two sizes, 6.50 x 3.15 x 1.10 inches (165 x 80 x 28 mm) and 8.27 x 3.94 x 1.26 inches (210 x 100 x 32 mm), the enclosures feature recessed areas for keypads and displays and are available with or without a battery compartment. Versions without a battery box have two removable end panels; the battery versions have a single panel at the top of the unit. The battery box in the larger unit accepts four AA or two 9 V cuboid batteries, two AA or a single 9 V in the smaller; connectors for both types are supplied. The removable plastic end panels are easily machined to provide cutouts to suit LEDs, connectors, and switches as required.

Molded in flame retardant ABS, the units have a smooth curved shape that fits comfortably into the hand. They are produced in light grey or black, both with over-molded, contrasting soft side grips as standard. Both top and base provide with PCB mounting standoffs and the two shells are assembled together with screws into brass inserts, allowing repeated access to the interior without degrading the closure.

1553T

图片制造商零件编号描述配套使用/相关产品大小 / 尺寸可供货数量价格查看详情
Tools/Equipment/Hardware1553TPLGY-10Tools/Equipment/Hardware外壳-0 - 立即发货
4 - 厂方库存
$144.16查看详情
Tools/Equipment/Hardware1553TTPLGY-10Tools/Equipment/Hardware外壳-0 - 立即发货
4 - 厂方库存
$144.16查看详情
Tools/Equipment/Hardware1553TPLBK-10Tools/Equipment/Hardware外壳-0 - 立即发货
5 - 厂方库存
$144.16查看详情
Tools/Equipment/Hardware1553TTPLBK-10Tools/Equipment/Hardware外壳-0 - 立即发货
2 - 厂方库存
$144.16查看详情
Tools/Equipment/Hardware53TTBATDOORBK-5Tools/Equipment/Hardware外壳-0 - 立即发货
4 - 厂方库存
See Page for Pricing查看详情
Tools/Equipment/Hardware53TBATDOORGY-5Tools/Equipment/Hardware外壳-0 - 立即发货
5 - 厂方库存
See Page for Pricing查看详情
Tools/Equipment/Hardware53TBATDOORBK-5Tools/Equipment/Hardware外壳-0 - 立即发货
5 - 厂方库存
See Page for Pricing查看详情
BOX ABS GRAY 8.27"L X 3.94"W1553TGYBOX ABS GRAY 8.27"L X 3.94"W1.260"(32.00mm)32.5in²(210cm²)1 - 立即发货
775 - 厂方库存
$227.24查看详情
BOX ABS GRAY 6.5"L X 3.15"W1553TTGYBOX ABS GRAY 6.5"L X 3.15"W1.100"(27.94mm)20.4in²(132cm²)5 - 立即发货
1126 - 厂方库存
$175.99查看详情
BOX ABS BLACK 6.5"L X 3.15"W1553TTBKBATBOX ABS BLACK 6.5"L X 3.15"W1.100"(27.94mm)20.4in²(132cm²)1 - 立即发货
777 - 厂方库存
$206.93查看详情
BOX ABS GRAY 6.5"L X 3.15"W1553TTGYBATBOX ABS GRAY 6.5"L X 3.15"W1.100"(27.94mm)20.4in²(132cm²)2 - 立即发货
243 - 厂方库存
$206.93查看详情
BOX ABS GRAY 8.27"L X 3.94"W1553TGYBATBOX ABS GRAY 8.27"L X 3.94"W1.260"(32.00mm)32.5in²(210cm²)2 - 立即发货
919 - 厂方库存
$267.05查看详情
BOX ABS BLACK 6.5"L X 3.15"W1553TTBKBOX ABS BLACK 6.5"L X 3.15"W1.100"(27.94mm)20.4in²(132cm²)55 - 立即发货
1233 - 厂方库存
$177.59查看详情
BOX ABS BLACK 8.27"L X 3.94"W1553TBKBATBOX ABS BLACK 8.27"L X 3.94"W1.260"(32.00mm)32.5in²(210cm²)69 - 立即发货$213.58查看详情
BOX ABS BLACK 8.27"L X 3.94"W1553TBKBOX ABS BLACK 8.27"L X 3.94"W1.260"(32.00mm)32.5in²(210cm²)57 - 立即发货
857 - 厂方库存
$227.24查看详情
发布日期: 2013-01-07