5.7" VGA Touch Screen LCD Kit
Future Designs' DK-57VTS-LPC1788 for the NXP LPC1788
Future Designs, Inc. offers the DK-57VTS-LPC1788, which is optimized to save development time in typical embedded control applications. The modular format uses a base Carrier Board, a core CPU SOMDIMM, and an LCD Carrier Board. The base Carrier Board includes expansion connectors for added flexibility and a range of configurations. Future Designs, Inc. (FDI) offers low cost customization services for customer specific hardware, software, or packaging applications at volumes of 500 units or more.
SOMDIMM - CPU Module based on SODIMM form factor (Dual Inline Memory Module)
- LPC1788 120MHz Cortex-M3 based microcontroller
- Mini-JTAG Debug connector
- 10/100 Ethernet PHY
- 512KB of internal FLASH, 96KB of internal SRAM, 4KB of internal EEPROM 8MB of external SDRAM
CARRIER – Generic Carrier Board for CPU and LCD Modules
- 200-pin SOMDIMM socket, supporting various processor modules
- 10/100 Ethernet port, USB host, and device ports
- One CAN port (Male DB9), one RS-232 port (Male DB9), and external I2C interface
- 3-axis digital accelerometer and temperature sensor
- Real-time clock with SuperCap backup
- TFT interface for graphics LCD displays up to 1024x768 resolution, 18-bit color
- Flexible power supply input can be wall supply or 5V USB
LCD CARRIER
- 5.7" VGA display (640 x 480) with touch screen interface
- Optional 3.5" QVGA board, up to 10.4" XGA board
Software Included
- FreeRTOS operating system
- uEZ® rapid development platform
- Complete COM drivers and APIs with documentation
5.7" VGA Touch Screen LCD Kit
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
![]() | ![]() | DK-57VTS-LPC1788 | KIT DEV LPC1788 5.7 VGA TOUCH | 0 - 立即发货 |
2 : ¥8,240.49
盒
| 查看详情 |
发布日期: 2011-07-25