XF Series AC/DC Power Supply
EXCELSYS / Advanced Energy XF series high reliability, ruggedized AC/DC power supplies
EXCELSYS / Advanced Energy XF series of high reliability, ruggedized AC/DC power supplies is intended for harsh environments including Mil-COTS applications. The XF family of power supplies provides 400 W to 1000 W, with efficiencies greater than 90% in an extremely compact 1U x 268 mm x 127 mm package. Employing its innovative plug and play architecture, the XF family brings unprecedented flexibility that allows users to instantly configure a custom power solution in less than 5 minutes.
Designed to meet the demands of harsh operating environments, the XF family is ruggedized to withstand extremes in shock and vibration and is certified to Mil-STD 810G, integrity test for vibration. Ideal for use in applications subject to extremes in temperature, the XF family will deliver up to 1000 W over a wide temperature range from -55°C to 70°C. All configurations carry full safety agency approvals, including UL60950 and EN60950 and are fully characterized for EMI according to MIL-461F.
Other standard features include 47 Hz to 440 Hz input frequency, 1.5 V to 58 V standard output voltages, individual output control, completely field configurable, all outputs fully floating allowing series/parallel connection for non-standard voltages or higher output current, paralleling of powerPacs for higher system power, 5 V / 250 mA bias standby voltage provided, and offers ultra high efficiency up to 91%. Applications include harsh industrial, test and measurement, fixed and mobile radar applications requiring COTS solutions.
- Anti-vibration compound
- Conformal coated and ruggedized as standard
- Operating temperature range of -55°C to 70°C
- 47 Hz to 440 Hz input frequency
- MIL-STD-810G: shock and vibration / MIL-STD-461F: EMC
- Extra low profile: 1U height (40 mm)
- Ultra high efficiency, up to 91%
- OVP, OTP, OCP as standard
- 5 V / 250 mA bias standby voltage provided
- Harsh industrial electronics
- Radar (naval, ground based)
- Test and measurement
- Communications
XF Series
图片 | 制造商零件编号 | 描述 | 针位数 | 电压 - 输入 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
XFCS01 | CONFIG PWR CHASSIS 1000W 6 SLOT | 6 | 85 ~ 264 VAC | 13 - 立即发货 | 查看详情 | ||
XFNS01 | CONFIGURABLE POWER SUPPLY | 6 | 85 ~ 264 VAC | 2 - 立即发货 | 查看详情 | ||
XFNSD1 | CONFIGURABLE POWER SUPPLY | 6 | 85 ~ 264 VAC | 10 - 立即发货 | 查看详情 | ||
XFBS01 | CONFIG POWER CHASSIS 700W 6 SLOT | 6 | 85 ~ 264 VAC | 7 - 立即发货 | 查看详情 | ||
XFAS01 | CONFIG POWER CHASSIS 400W 6 SLOT | 6 | 85 ~ 264 VAC | 0 - 立即发货 | 查看详情 | ||
XFCSD3 | CONFIGURABLE POWER SUPPLY | 6 | 85 ~ 264 VAC | 0 - 立即发货 | 查看详情 | ||
XFBSD3 | CONFIGURABLE POWER SUPPLY | 6 | 85 ~ 264 VAC | 0 - 立即发货 | 查看详情 |