AdvanceD-MP Series Multiple Pulse Disk Varistors
EPCOS' MP series protects consumer and industrial power supplies
EPCOS multiple pulse disk varistors protect against low-level repetitive surge currents. They offer improved derating performance over time compared to standard varistors and are especially suited where regulatory authorities now specify repetitive surges in switch mode power supplies, drives, and general overvoltage protection modules.
The optimized design of these varistors relies on a modified manufacturing process using existing ceramic recipes that result in an improved derating performance over time compared to standard varistor series.
The extensive range, already recognized by UL as Type 2 and Type 3 SPD components and by VDE to Annex Q of IEC 60950-1, covers all standard voltage supply ratings.
Features
- Suitable for industrial applications requiring compliance to UL 508C, UL 840
- Listed under UL® 2449 3rd Edition for Type 2 and Type 3 applications
- AC voltage range from 130 to 680 VAC
- Tested in accordance with IEC61051-2
- VDE certified to Annex Q of IEC 60950-1