MLVA-MLVB Multilayer SMD Varistors
Eaton's MLVA and MLVB series varistors designed for ESD protection
Eaton MLVA and MLVB series of multilayer varistors are designed to protect electronic circuits from ESD damage. With MLVA's small, standardized 0201, 0402, 0603 sizes, and MLVB's 0402 and 0603 sizes, it is easy to implement these devices into any circuit board design.
The MLVA is suitable for push button, power line and low frequency overvoltage protection. The MLVB Series is optimal for higher frequency applications (up to 480 Mbps) or USB2.0 ports. This environmentally friendly and cost effective SMD product provides a compact solution for high inrush currents. MLVs are made using multiple, fine grain ceramic layers of a specific formulation. These layers are stacked with alternating connections between two electrode terminations. This configuration allows for higher resistances at lower voltages with faster response times than a metal oxide varistor.
- Zinc oxide based ceramic chip
- Provides ESD protection with fast response time
- 0402 and 0603 meet IEC 61000-4-4 and 61000-4-5
- Low profile designs for board space savings
- Low and stable leakage current reduces power consumption
- Low clamping voltage
- Wide 5.5 VDC to 26 VDC operating voltage range
- Halogen free and RoHS compliant for global applications
- For secondary protection in space constrained applications such as:
- Computers and printers
- Cell phones and cameras
- Medical equipment
- TVs and DVD players
- External storage
- Cable/DSL modems
MLVA Series
图片 | 制造商零件编号 | 描述 | 压敏电压(最小) | 压敏电压(典型) | 可供货数量 | ||
---|---|---|---|---|---|---|---|
MLVA06V05C270-R | VARISTOR 13V 30A 0603 | 8 V | 13 V | 17259 - 立即发货 | 查看详情 | ||
MLVA04V05C270-R | VARISTOR 13V 20A 0402 | 8 V | 13 V | 33490 - 立即发货 | 查看详情 | ||
MLVA06V26C100-R | VARISTOR 37V 30A 0603 | 32 V | 37 V | 31245 - 立即发货 | 查看详情 | ||
MLVA06V09C210-R | VARISTOR 16.5V 30A 0603 | 11.5 V | 16.5 V | 2218 - 立即发货 | 查看详情 | ||
MLVA06V18C150-R | VARISTOR 28V 30A 0603 | 23 V | 28 V | 1822 - 立即发货 | 查看详情 |
MLVB Series
图片 | 制造商零件编号 | 描述 | 压敏电压(典型) | 压敏电压(最大) | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|
MLVB06V18C001 | VARISTOR 53V 0603 | 53 V | 60 V | 9440 - 立即发货 | 查看详情 | ||
MLVB06V09C005 | VARISTOR 14V 0603 | 14 V | 17 V | 6850 - 立即发货 | 查看详情 | ||
MLVB04V09C005 | VARISTOR 14V 0402 | 14 V | 17 V | 14543 - 立即发货 | 查看详情 | ||
MLVB04V18C001 | VARISTOR 53V 0402 | 53 V | 60 V | 20000 - 立即发货 | 查看详情 | ||
MLVB04V18C003 | VARISTOR 28V 0402 | 28 V | 34 V | 17392 - 立即发货 | 查看详情 |