RP8300 Series Pushbutton Switch

E-Switch's RP8300 series pushbutton switch has a momentary function option

Image of E-Switch's RP8300 Series Pushbutton Switch E-Switch's RP8300 series is a round pushbutton switch that is encased in a metal die-cast housing with an LED illumination option. This pushbutton switch series is for those seeking rounder edges, industrial strength and durability without sacrificing style. Multiple color options are available.

The RP8300 series pushbutton switch features a threaded panel mount and is sealed to IP65 standards. It also has a long life expectancy of 500,000 cycles.

The RP8300 series switch is a suitable product for the audio/visual, electrical house wares, floor care appliances, medical devices, and white goods markets.

Specifications
  • Life expectancy: 500,000 cycles full load
  • Contact rating: 100 mA, 50 VDC; 125 mA, 125 VAC
  • Contact resistance (initial max): 50 mΩ
  • Contact bounce: 10 ms max
  • Insulation resistance: 1,000 MΩ min at 500 VDC
  • Dielectric strength (1 min.): 1,500 VAC
  • Operating force: 350 gf +/- 150 gf
  • Total travel: 1.5 mm +/- 0.25 mm
  • Operating temperature: -30°C to +85°C
  • Panel cutout: 13.66 mm diameter
  • Function: SPST, off-(on) momentary

RP8300 Series Pushbutton Switch

图片制造商零件编号描述可供货数量价格
SwitchesRP8300B2M1CEBLKGRNGRNSwitches0 - 立即发货$42.45查看详情
SwitchesRP8300B2M1CEBLKGRNNILSwitches0 - 立即发货$48.59查看详情
SwitchesRP8300B2M1CECHRWHTNILSwitches0 - 立即发货$56.57查看详情
SwitchesRP8300B2M1CEBLKBLKRGSwitches0 - 立即发货$60.48查看详情
SWITCH PB SPST-NO 200MA 250VRP8301B2M1CEBLKREDNILSWITCH PB SPST-NO 200MA 250V123 - 立即发货$50.55查看详情
SWITCH PB SPST-NO 200MA 250VRP8301B2M1CECHRBLKNILSWITCH PB SPST-NO 200MA 250V0 - 立即发货$44.79查看详情
SWITCH PB SPST-NO 0.2A 250VRP8300B2M1CEBLKYELNILSWITCH PB SPST-NO 0.2A 250V0 - 立即发货$40.07查看详情
SWITCH PB SPST-NO 0.2A 250VRP8300B2M1CEBLKREDREDSWITCH PB SPST-NO 0.2A 250V0 - 立即发货$42.95查看详情
发布日期: 2011-10-03