PI3EQX1064/PI3EQX2064 Advanced USB 3.2 Gen 2/2x2 ReDrivers™

Diodes PI3EQX1064/PI3EQX2064 high-performance, low-power ReDrivers are ideal for enhanced signal integrity in USB 3.2 applications

Image of Diodes PI3EQX1064/PI3EQX2064 Advanced USB 3.2 Gen 2/2x2 ReDrivers™Diodes PI3EQX1064 and PI3EQX2064 cutting-edge, low-power, high-performance linear ReDrivers are designed specifically for the USB 3.2 protocol. These devices provide programmable equalization and flat gain to optimize performance over various physical mediums by reducing intersymbol interference. The PI3EQX1064 supports USB 3.2 Gen 2, while the PI3EQX2064 extends support to USB 3.2 Gen 2x2, offering enhanced data transfer rates. Both models feature two 100 Ω differential CML data I/Os, ensuring robust signal integrity between the protocol ASIC and other components. The integrated equalization circuitry in these ReDrivers provides flexibility and maintains signal integrity before the ReDriver.

Each channel operates independently, with automatic receiver detection and adaptive power management features, including auto slumber mode. These ReDrivers are ideal for applications requiring high-speed data transfer and reliable signal conditioning, making them suitable for a wide range of consumer electronics and computing devices.

Features
  • Low-power operation
  • High-performance linear ReDriver
  • Supports USB 3.2 Gen 2 (PI3EQX1064)
  • Supports USB 3.2 Gen 2x2 (PI3EQX2064)
  • Programmable equalization
  • Flat gain optimization
  • Reduces intersymbol interference
  • Two 100 Ω differential CML data I/Os
  • Independent channel operation
  • Automatic receiver detection
  • Auto slumber mode for power management
  • Single supply voltage: 3.3 V
  • Patented technology
  • Lead-free and RoHS compliant
  • Halogen and antimony-free green device
Applications
  • USB 3.2 hubs
  • External storage devices
  • PC monitors
  • Notebooks
  • Smartphones
  • Tablets
  • Docking stations
  • USB 3.2 cables
  • Switch fabrics
  • Data pathways extension
  • Signal conditioning in high-speed interfaces
  • PCI Express® applications
  • SAS and SATA interfaces
  • HDMI interfaces
  • Automotive applications

PI3EQX1064/PI3EQX2064 Advanced USB 3.2 Gen 2/2x2 ReDrivers™

图片制造商零件编号描述可供货数量价格查看详情
USB3 EQX U-QFN2143-32 T&R 3.5KPI3EQX1064ZTFAEXUSB3 EQX U-QFN2143-32 T&R 3.5K3500 - 立即发货
609000 - 厂方库存
$23.04查看详情
USB3 EQX U-QFN2143-32 T&R 3.5KPI3EQX2064ZTFAEXUSB3 EQX U-QFN2143-32 T&R 3.5K3500 - 立即发货
3500 - 厂方库存
$26.94查看详情
发布日期: 2024-12-13