Digi XBee® Ecosystem
Hardware
Digi XBee3™ Family Features Comparison
Family | Frequency / Band | Protocol | Description | RF Line Of Sight Range | Form Factor | RF Data Rate | Current Draw TX/RX | Certified Regions |
---|---|---|---|---|---|---|---|---|
Digi XBee3 Zigbee 3.0 | 2.4 GHz | Zigbee® Pro | Zigbee mesh networking, low-cost, low-power | Standard Version 4000 ft (1200 m) PRO Version 2 Miles (3200 m) |
Micro Surface Mount Through-Hole |
250 Kbps | Standard Version 40 mA @ 8 dBm / 15 mA PRO Version 135 mA @ 19 dBm / 15 mA |
US, Canada, Europe, Japan, South Korea, Australia, New Zealand, and Brazil (pending) |
Digi XBee3 DigiMesh | 2.4 GHz | DigiMesh® | DigiMesh networking,low-cost, low-power | Standard Version 4000 ft (1200 m) PRO Version 2 Miles (3200 m) |
Micro Surface Mount Through-Hole |
250 Kbps | Standard Version 40 mA @ 8 dBm / 15 mA PRO Version 135 mA @ 19 dBm / 15 mA |
US, Canada, Europe, Japan, South Korea, Australia, New Zealand, Brazil (pending) |
Digi XBee3 802.15.4 | 2.4 GHz | Proprietary 802.15.4 | Point-to-multipoint device connectivity, low cost, low power | Standard Version 4000 ft (1200 m) PRO Version 2 Miles (3200 m) |
Micro Surface Mount Through-Hole |
250 Kbps | Standard Version 40 mA @ 8 dBm / 15 mA PRO Version 135 mA @ 19 dBm / 15 mA |
US, Canada, Europe, Japan, South Korea, Australia, New Zealand, Brazil (pending) |
Digi XBee3 Cellular Cat-1 |
LTE Bands: 2, 4, 12, 13 |
Verizon, AT&T, and others that support these bands | Digi XBee3 Cellular Smart Modem, LTE-CAT 1 | Cellular Network Coverage | Through-Hole | 10 Mbps Downlink / 5 Mbps Uplink | 1Amp / 10uA (Low Power Mode) @3.3V | US and Canada |
Digi XBee3 Cellular LTE-M/NB-IoT |
LTE Bands: 1, 2, 3, 4, 5, 8, 12, 13, 18, 19, 20, 25, 26, 28 (and 39 in LTE-M only) |
LTE-M AT&T, Verizon, and others that support these bands |
Digi XBee3 Cellular Smart Modem, LTE-M/NB-IoT | Cellular Network Coverage | Through-Hole | LTE-M Up to 375 kb/s |
550mA / 20uA (Power Save Mode) @3.3V | Europe and North America |
NB-IoT T-mobile and others that support these bands |
Cellular Network Coverage | Through-Hole | Up to 27.2 kbps Downlink, 62.5 kbps Uplink | 550mA / 20uA (Power Save Mode) @3.3V |
Digi XBee® Family Features Comparison
Family | Frequency / Band | Protocol | Description | RF Line Of Sight Range | Form Factor | RF Data Rate | Current Draw TX/RX | Hardware Reference # / Chipset(s) | Certified Regions |
---|---|---|---|---|---|---|---|---|---|
Digi XBee® Wi-Fi | 2.4 GHz | IEEE 802.11 | Wi-Fi 802.11b/g/n with easy provisioning and point-to-multipoint device connectivity | N/A |
Surface Mount Through-Hole |
1 to 72 Mbps | 309 mA / 100 mA | S6B SiLabs EFM32LG230 ARM M3 MCU, Atheros AR4100 Transceiver |
US, CA, EU, AU, JP |
Digi XBee® DigiMesh® 2.4 | 2.4 GHz | DigiMesh® | DigiMesh networking, low-cost, low-power | 4000 ft (1200 m) |
Surface Mount Through-Hole |
250 Kbps | 33mA / 28mA | S2C SiLabs EM357 SoC |
US, CA, EU, AUS/NZ, BR, JP |
Digi XBee-PRO DigiMesh® 2.4 | 2.4 GHz | DigiMesh® | Extended-range DigiMesh | 2 miles (3200 m) | Surface Mount Through-Hole |
250 Kbps | 120 mA / 31 mA | S2C SiLabs EM357 SoC |
US, CA, AU, NZ, BR |
Digi XBee® 802.15.4 | 2.4 GHz | Proprietary 802.15.4 | Low cost, low power point-to-multipoint device connectivity | 4000 ft (1.2 km) | Surface Mount Through-Hole |
250 Kbps | 33mA / 28mA | S2C SiLabs EM357 SoC |
US, CA, EU, AUS/NZ, BR, JP |
Digi XBee-PRO® 802.15.4 | 2.4 GHz | Proprietary 802.15.4 | Point to multipoint extended range version | 2 miles (3.2 km) | Surface Mount Through-Hole |
250 Kbps | 120mA / 31 mA | S2C SiLabs EM357 SoC |
US, CA, AU, NZ, BR |
Digi XBee® ZigBee | 2.4 GHz | ZigBee® Pro | ZigBee mesh networking, low-cost, low-power | 4000 ft / 1.2 km | Surface Mount Through-Hole |
250 Kbps | 33mA / 28mA | S2C SiLabs EM357 SoC |
US, CA, EU, AUS/NZ, BR, JP |
Digi XBee-PRO® ZigBee | 2.4 GHz | ZigBee® Pro | Extended-range ZigBee | 2 miles / 3.2 km | Surface Mount Through-Hole |
250 Kbps | 120 mA / 31 mA | S2C SiLabs EM357 SoC |
US, CA, AU, NZ, BR |
Digi XBee-PRO® 900HP/XSC | 900 MHz | Multipoint DigiMesh® | Extended-range peer-to-peer mesh, sleeping routers | 9 miles / 14.5 km | Through-Hole | 10 Kbps or 200 Kbps | 215 mA / 29 mA | S3B SiLabs EFM32G230F128 ARM M3 MCU, Analog Devices ADF7023 Transceiver |
US, CA, AU, BR |
Digi XBee® SX | 900 MHz | Multipoint DigiMesh® | 20mW networking XBee module for mission critical applications | 9 miles / 14 km | Surface Mount | 250 Kbps | 55 mA / 40 mA | S10 SiLabs EFM32LG230F256G ARM M3 MCU, Analog Devices ADF7023 Transceiver, LNA/SAW (PRO version: PA+LNA/SAW) |
US, CA, AU, NZ (BR Pending) |
Digi XBee-PRO® SX | 900 MHz | Multipoint DigiMesh® | 1-Watt networking XBee module for mission critical applications | 65 miles / 105 km | Surface Mount | 250 Kbps | 900 mA / 40 mA | S10 SiLabs EFM32LG230F256G ARM M3 MCU, Analog Devices ADF7023 Transceiver, LNA/SAW (PRO version: PA+LNA/SAW) |
US, CA, AU, (BR Pending) |
Digi XBee® SX 868 | 868 MHz | Multipoint DigiMesh® | Low-cost, low-power peer-to-peer mesh for Europe | 9 miles / 14.5 km | Surface Mount | Up to 80 Kbps | 55 mA / 40 mA | S10 SiLabs EFM32LG230F256G ARM M3 MCU, Analog Devices ADF7023 Transceiver, LNA/SAW |
EU |
Digi XBee® Cellular LTE Cat 1 | Bands 4 and 13 | Verizon and AT&T | FCC and End-Device certified LTE Cat 1 for low-power cellular applications, MicroPython Programmable | LTE CAT1 | Through-Hole | 10 Mbps Down / 5 Mbps Up | 860mA / 530mA | SiLabs EFM32GG395F1024 ARM M3 MCU + Telit LE866 | US and Canada |
Digi XBee® Cellular 3G | Band 19 (800 MHz) Band 5 (850 Mhz) Band 8 (900 MHz) Band 2 (1900 MHz) Band 1 (2100 MHz) | AT&T, Vodafone, Rogers, & many others | FCC and PTCRB certified 3G GSM/HSPA modem for low-power cellular applicationn, MicroPython Programmable | HSPA/GSM 3G | Through-Hole | 7.2 Mbps Down / 5.76 Mbps Up | 860mA / 530 mA | Silabs EFM G395F1024 ARM M3 MCU + ublox U201 | Global |
Batch flash your Xbee and Xbee3 modules with the Cost Effective Digi Multi Programmer
The Digi XBee Multi Programmer is a seamless meshing of software and an easy-to-use hardware interface. Using a pre-existing firmware profile created with Digi XCTU®, the Digi XBee Multi Programmer application software replicates the firmware profile to the Digi XBee modules plugged into the device. The simple, automated programming process is designed for operators who may have limited product knowledge. For ease-of-use, the device LEDs near each socket indicate when a module is properly attached, when programming is in progress, and whether the programming session passed or failed. Operators can plug in more than one Digi XBee Multi Programmer device into the same computer to expedite programming.
Part Number | Description | |
---|---|---|
XBEE-MP-TH | Digi XBee Multi Programmer, through-hole form factor | View Details |
XBEE-MP-SMT | Digi XBee Multi Programmer, surface mount form factor | View Details |
XBEE-MP-MCRO | Digi XBee Multi Programmer, micro form factor | View Details |
Interfacing with Your XBee Modules using Digi Gateways Digi XBee® Gateway
The Digi XBee® Gateway provides a cost effective Digi XBee to IP solution, featuring scalable remote configuration and management of Digi XBee networks with Digi Remote Manager®. By default, all Digi XBee data sent to the gateway is automatically available to online applications via Digi Remote Manager. Using, open-source Python development environment, this gateway also allows custom applications to run locally while interfacing across existing Ethernet/WiFi/cellular networks for WAN connectivity to cloud-based software applications.
Part Number | Description | |
---|---|---|
X2E-Z3C-E1-A | XBee Gateway - ZigBee to Ethernet | View Details |
X2E-Z3C-W1-A | XBee Gateway - ZigBee to Ethernet (International) | View Details |
X2E-Z3C-W1-W | XBee Gateway - ZigBee to Ethernet/Wi-Fi | View Details |
X2E-Z3C-E1-W | XBee Gateway - ZigBee to Ethernet/Wi-Fi (International) | View Details |
X2E-Z3C-H2-W | XBee Gateway - ZigBee to GSM 3G (International) | View Details |
Digi XBee® Industrial Gateway
The Digi XBee Industrial Gateway is a ruggedized Digi XBee to IP solution. Perfect for any environment, the gateway has an extended temperature range and ruggedized housing. The Digi XBee Industrial Gateway, features scalable remote configuration and management of Digi XBee networks. By default, all Digi XBee data sent to the gateway is automatically available to online applications via Digi Remote Manager®. Utilizing a, open-source Python development environment, this gateway also allows custom applications to run locally while interfacing across existing Ethernet or Cellular networks for WAN connectivity to cloud-based applications.
Part Number | Description | |
---|---|---|
XGI-2PCZ7-EL1-W0 | Digi XBee Industrial Gateway - ZigBee Pro to CAT 1 | View Details |
XGI-20CZ7-E00-W0 | Digi XBee Industrial Gateway - ZigBee to Ethernet | View Details |
XGI-20CZ7-EU7-W0 | Digi XBee Industrial Gateway - ZigBee to HSPA+ | View Details |
XGI-2PCZ7-E00-W0 | Digi XBee Industrial Gateway - ZigBee Pro to Ethernet | View Details |
Analyze And Connect To Your Network With The Digi XBee3 USB
The Digi XBee® 3 USB Adapter is an easy-to-use USB-toDigi XBee Wireless Personal Area Network (WPAN) adapter, providing local connectivity to wireless networks. Simply plug the Digi XBee 3 USB Adapter into the USB port of a laptop or PC for instant access to a Digi XBee network and its devices. This compact, USB-powered wireless adapter enables local network configuration, diagnostics and device monitoring.
Part Number | Description | |
---|---|---|
XU3-A11 | RF Transceiver 2.4GHz 802.15.4 USB 250kbps | View Details |