Sealed Switches

Sealed switches from CW Industries ideal for applications that require high quality, reliability, and functionality in the most demanding environments

Image of CW Industries' Sealed SwitchesCW Industries' sealed switches are IP certified for protection against solid objects, materials, liquids, and dust. Available in a wide array of designs and options, CW sealed switches are ideal in applications that require high quality, reliability, and functionality in the most demanding environments.

Specifications:

  • Contact resistance: 50 mΩ (max.)
  • Insulation resistance: DC 500 V 100 MΩ (min.)
  • Mechanical life: > 100,000 cycles
  • Solderability of terminals: 350°C/3sec (max.)

Sealed Switches

图片制造商零件编号描述开关功能额定电流(安培)可供货数量
SWITCH ROCKER SPST 21A 14VGRB292A301BBAG1SWITCH ROCKER SPST 21A 14V开-关21A(DC)269 - 立即发货查看详情
SWITCH ROCKER SPDT 21A 14VGRB292D201BBWN1SWITCH ROCKER SPDT 21A 14V开-关-开21A(DC)334 - 立即发货查看详情
发布日期: 2011-06-30