282 Series Precision Potentiometers

CTS’ 282 series is designed to withstand tough industrial applications

Image of CTS Electronics Components' 282 Series Precision PotentiometersCTS' 282 series 16 mm precision potentiometer is very robust and designed to withstand tough industrial applications. They provide exceptional control and performance with tight two percent linearity, ten percent tolerance, two million cycle life, water resistant to IP67, and wide operating temperature ranges. Their compact size offers flexibility for many designs.

The CTS 282 series can be used wherever the added quality and assurance of a sealed precision potentiometer is needed. While commonly used in industrial joystick applications, the 282 is also ideal for HVAC, lighting controls, valve controls, position sensing, fan speed controls, pump controls, and dispensing equipment.

Features
  • Robust construction
  • 2 million cycle life
  • 2% precision linearity
  • Water resistant
  • Wide temperature range
  • RoHS compliant
  • Solder lug, faston, or PC terminals
  • Continuous rotation available

282 Series Precision Potentiometers

图片制造商零件编号描述功率 (W)内置开关可供货数量
POT 5K OHM 1/4W PLASTIC LINEAR282T33L502A25A2POT 5K OHM 1/4W PLASTIC LINEAR0.25W,1/4W0 - 立即发货查看详情
POT 5K OHM 1/4W PLASTIC LINEAR282T33L502A25C2POT 5K OHM 1/4W PLASTIC LINEAR0.25W,1/4W195 - 立即发货查看详情
POT 5K OHM 1/4W PLASTIC LINEAR282T33L502A26A2POT 5K OHM 1/4W PLASTIC LINEAR0.25W,1/4W30 - 立即发货查看详情
POT 5K OHM 1/4W PLASTIC LINEAR282T33L502A26C2POT 5K OHM 1/4W PLASTIC LINEAR0.25W,1/4W58 - 立即发货查看详情
POT 10K OHM 1/4W PLASTIC LINEAR282TCBS103A25B1POT 10K OHM 1/4W PLASTIC LINEAR0.25W,1/4W63 - 立即发货查看详情
POT 10K OHM 1/4W PLASTIC LINEAR282TCBS103A26B1POT 10K OHM 1/4W PLASTIC LINEAR0.25W,1/4W98 - 立即发货查看详情
发布日期: 2010-10-26