RF Connectors and Cables

High performance, passivated stainless steel RF connectors from Crystek

Image of Crystek Corporation's RF Connectors and CablesCrystek has released its line of high-performance RF connectors to its distribution network, making these durable, precision connectors available to the open market. The company supports a full line of passivated stainless steel RF connectors – SMA, TNC, N-Type, 2.4 mm, 2.9 mm (K) – in jack, plug or bulkhead styles. Crystek currently offers connectors that are designed to be mated with cables from Semflex, IW and Harbour.

Crystek is also offering its 18 GHz coaxial cable in bulk quantities. Crystek CC-SS402 silver-plated copper cable features impedance of 50 ohms and attenuation of 0.66 db/ft at 18 GHz.

Bulk Cable

图片制造商零件编号描述可供货数量
CABLE COAXIAL 3'CC-SS402-3CABLE COAXIAL 3'1 - 立即发货查看详情
CABLE COAXIAL 10'CC-SS402-10CABLE COAXIAL 10'1 - 立即发货查看详情
CABLE COAXIAL 25'CC-SS402-25CABLE COAXIAL 25'1 - 立即发货查看详情
CABLE COAXIAL 50'CC-SS402-50CABLE COAXIAL 50'1 - 立即发货查看详情
CABLE COAXIAL 100'CC-SS402-100CABLE COAXIAL 100'0 - 立即发货查看详情

RF Connectors

图片制造商零件编号描述可供货数量
CONN 2.4MM PLUG STR SOLDERCS-DM-MJBCONN 2.4MM PLUG STR SOLDER0 - 立即发货查看详情
CONN N PLUG STR SOLDERCS-NM-MSDCONN N PLUG STR SOLDER0 - 立即发货查看详情
CONN SMA PLUG STR SOLDERCS-SM-MHDCONN SMA PLUG STR SOLDER0 - 立即发货查看详情
发布日期: 2012-06-29