SeriesOne 3A DIN Rail Solid State Relays

Crydom's SeriesOne DIN Rail SSRs offer the advantages of proprietary thermal management and proven solid-state relay technology

Image of Crydom's SeriesOne 3A DIN Rail Solid State RelaysCrydom's SeriesOne DIN Rail-Mount family of solid-state relays and timers, rated at 6 or 12 A, now includes 12 new models rated at 3 A AC and DC. Utilizing Crydom's proprietary thermal management system and proven solid-state relay technology, the new 11 mm wide, 3 A output versions offer a combination of excellent performance and reliability at an affordable price. SeriesOne DR Solid State Relays are ideal for use in panels to control a variety of resistive and inductive loads in benign to harsh environments.

Features
  • 3 A current rating
  • Load voltage ratings of 24-280 VAC, 48-600 VAC, 1-60 VDC and 1-100 VDC
  • Fits standard 35 mm DIN Rail
  • LED input status indicator
  • AC or DC control
  • Zero-crossing (resistive loads) or random turn-on (inductive loads) output
  • UL and cUL listed, HP rated, CE and RoHS compliant
  • UL 508 endurance rating for enhanced reliability

DR Series

图片制造商零件编号描述输出类型电压 - 输入可供货数量
SSR RELAY SPST-NO 3A 1-60VDR06D03SSR RELAY SPST-NO 3A 1-60VDC4 ~ 32VDC8 - 立即发货查看详情
SSR RELAY SPST-NO 3A 1-100VDR10D03SSR RELAY SPST-NO 3A 1-100VDC4 ~ 32VDC16 - 立即发货查看详情
SSR RELAY SPST-NO 3A 24-280VDR24A03SSR RELAY SPST-NO 3A 24-280VAC,过零208 ~ 265VAC10 - 立即发货查看详情
SSR RELAY SPST-NO 3A 24-280VDR24D03SSR RELAY SPST-NO 3A 24-280VAC,过零4 ~ 32VDC0 - 立即发货查看详情
SSR RELAY SPST-NO 3A 24-280VDR24D03RSSR RELAY SPST-NO 3A 24-280VAC4 ~ 32VDC36 - 立即发货查看详情
SSR RELAY SPST-NO 3A 24-280VDR24E03SSR RELAY SPST-NO 3A 24-280VAC,过零18 ~ 36VAC7 - 立即发货查看详情
SSR RELAY SPST-NO 3A 48-600VDR48D03SSR RELAY SPST-NO 3A 48-600VAC,过零4 ~ 32VDC68 - 立即发货查看详情
SSR RELAY SPST-NO 3A 48-600VDR48D03RSSR RELAY SPST-NO 3A 48-600VAC4 ~ 32VDC12 - 立即发货查看详情
发布日期: 2013-03-15