ADP7183 Linear Regulators

Analog Devices offers its ADP7183, ultra-low noise, high PSRR, low dropout (LDO) linear regulator in a small, low profile footprint

Image of Analog Devices' ADP7183 Linear RegulatorsADI's ADP7183 is a complementary metal oxide semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2.0 V to -5.5 V and provides up to -300 mA of output current. This LDO regulator is ideal for regulation of high performance analog and mixed-signal circuits operating from -0.5 V down to -4.5 V. Using an advanced proprietary architecture, the ADP7183 provides high PSRR and low noise, and achieves excellent line and load transient response with a small 4.7 μF ceramic output capacitor.

Features
  • Input voltage range: -2.0 V to -5.5 V
  • Maximum output current: -300 mA
  • Fixed output voltage options: -0.5 V to -4.5 V
  • Adjustable output from -0.5 V to -VIN +0.5 V 
  • Low output noise: 4 µVRMS from 100 Hz to 100 kHz 
  • Low dropout voltage: -130 mV typical at -300 mA load
  • Operating supply current (IGND): -0.6 mA typical at no load
  • Initial output voltage accuracy (VOUT): ±0.5% at IOUT = -10 mA
  • Output voltage accuracy over line, load, and temperature: ±2.6%
  • Low shutdown current: -2 µA typical at VIN = -5.5 V
  • 8-lead, 2 mm x 2 mm LFCSP package
  • Supported by ADIsimPOWER™ voltage regulator design tool

Evaluation Boards

图片制造商零件编号描述可供货数量价格查看详情
EVAL BOARD FOR ADP7183ADP7183-3.3-EVALZEVAL BOARD FOR ADP71832 - 立即发货$479.61查看详情
EVAL BOARD FOR ADP7183ADP7183-ADJ-EVALZEVAL BOARD FOR ADP71831 - 立即发货$479.61查看详情

ADP7183 Linear Regulators

图片制造商零件编号描述可供货数量价格查看详情
IC REG LINEAR -1V 300MA 8LFCSPADP7183ACPZN1.0-R7IC REG LINEAR -1V 300MA 8LFCSP1183 - 立即发货$51.36查看详情
IC REG LINEAR -2.5V 300MA 8LFCSPADP7183ACPZN2.5-R7IC REG LINEAR -2.5V 300MA 8LFCSP604 - 立即发货$51.36查看详情
发布日期: 2017-01-26