ADL5320 and ADL5534 RF Amplifiers

ADL5320 & ADL5534 - High Performance RF/IF Amplifiers

Image of Analog Devices' ADL5534ACPZ-R7: 20 MHz to 500 MHz IF Amplifier ADL5320ARKZ-R7: 400 MHz to 2700 MHz RF Driver AmplifierAnalog Devices' ADL5534 contains two broadband, fixed-gain, linear amplifiers and operates at frequencies up to 500 MHz. The device can be used in a wide variety of equipment, including cellular, satellite, broadband, and instrumentation equipment.

The ADL5534 has a fixed gain of 20 dB, which is stable over frequency, temperature, power supply, and from device-to-device. The amplifiers are single-ended and internally matched to 50 Ω. Only input/output ac- coupling capacitors, power supply decoupling capacitors, and an external bias inductor are required for operation of each amplifier.

The ADL5320 incorporates a dynamically adjustable biasing circuit that allows for the customization of OIP3 and P1dB performance from 3.3 V to 5 V without the need for an external bias resistor. This feature gives the designer the ability to tailor driver amplifier performance to the specific needs of the design. This feature also creates the opportunity for dynamic biasing of the driver amplifier, where a variable supply is used to allow for full 5 V biasing under large signal conditions and then can reduce the supply voltage when signal levels are smaller and lower power consumption is desirable. This scalability reduces the need to evaluate and inventory multiple driver amplifiers for different output power requirements from 22 dBm to 2 6 dBm output power levels.

ADL5320 Features ADL5534 Features
  • Operation from 400 MHz to 2700 MHz
  • Gain of 17 dB at 880 MHz
  • OIP3 of 45 dBm at 880 MHz
  • P1dB of 25.4 dBm at 880 MHz
  • Noise figure: 4 dB at 880 MHz
  • 5 V power supply
  • 104 mA power supply current
  • Internal active biasing
  • Thermally efficient SOT-89 package
  • ESD rating of ±4 kV (Class 3A)
  • Fixed gain of 20 dB
  • Operation up to 500 MHz
  • Input/output internally matched to 50 Ω
  • Integrated bias control circuit
  • OIP3 of 40 dBm at 70 MHz
  • P1dB of 20.4 dBm at 70 MHz
  • Noise Figure of 2.5 dB at 70 MHz
  • Temperature and power supply stable
  • Single 5 V power supply

ADL5534

图片制造商零件编号描述增益噪声系数可供货数量
IC AMP GPS 20MHZ-500MHZ 16LFCSPADL5534ACPZ-R7IC AMP GPS 20MHZ-500MHZ 16LFCSP19dB ~ 20.5dB3dB194 - 立即发货查看详情

ADL5320

图片制造商零件编号描述增益噪声系数可供货数量
IC AMP 400MHZ-2.7GHZ SOT89-3ADL5320ARKZ-R7IC AMP 400MHZ-2.7GHZ SOT89-311.5dB ~ 13.4dB5.1dB1125 - 立即发货查看详情
发布日期: 2012-10-10