High-Performance RF Adapters

Amphenol SV Microwave between-series adapters feature a reliable threaded interface on one end, ensuring easy calibration and consistent performance

Image of Amphenol SV Microwave High-Performance RF AdaptersAmphenol SV Microwave high-performance adapters are designed for superior signal integrity, supporting frequencies up to 65 GHz. These between-series adapters feature a reliable threaded interface on one end, ensuring easy calibration and consistent performance. The other end utilizes a high-density push-on interface, making them versatile for a range of applications. This combination of features enhances usability and reliability, catering to the demanding needs of high-frequency applications.

Features
  • Available in full detent and smooth bore
  • Wide variety of RF series: SMA, 2.4 mm, 1.85 mm, SMP, SMPM, and SMPS
  • DC up to 65 GHz
Applications
  • Mil-aero
  • Telecommunications
  • Test and measurement
  • Medical

High-Performance RF Adapters

图片制造商零件编号描述可供货数量价格查看详情
SMA MALE TO SMP MALE ADAPTER, SB1112-6209SMA MALE TO SMP MALE ADAPTER, SB0 - 立即发货$1,355.20查看详情
2.4MM MALE TO SMP MALE ADAPTER,1112-62102.4MM MALE TO SMP MALE ADAPTER,0 - 立即发货$1,805.22查看详情
SMP FEMALE TO 2.4MM MALE ADAPTER1112-6216SMP FEMALE TO 2.4MM MALE ADAPTER0 - 立即发货$1,805.22查看详情
SMP FEMALE TO 2.4MM FEMALE ADAPT1112-6217SMP FEMALE TO 2.4MM FEMALE ADAPT0 - 立即发货$1,805.22查看详情
2.4MM MALE TO SMP MALE ADAPTER,1112-62132.4MM MALE TO SMP MALE ADAPTER,0 - 立即发货$1,805.22查看详情
1.85MM MALE TO SMP MALE ADAPTER,1112-62111.85MM MALE TO SMP MALE ADAPTER,0 - 立即发货$1,952.42查看详情
1.85MM FEMALE TO SMP MALE ADAPTE1112-62151.85MM FEMALE TO SMP MALE ADAPTE0 - 立即发货$1,952.42查看详情
SMP FEMALE TO 1.85MM MALE ADAPTE1112-6218SMP FEMALE TO 1.85MM MALE ADAPTE0 - 立即发货$1,952.42查看详情
SMP FEMALE TO 1.85MM FEMALE ADAP1112-6219SMP FEMALE TO 1.85MM FEMALE ADAP0 - 立即发货$1,952.42查看详情
1.85MM MALE TO SMP MALE ADAPTER,1112-62141.85MM MALE TO SMP MALE ADAPTER,0 - 立即发货$1,952.42查看详情
1.85MM FEMALE TO SMP MALE ADAPTE1112-62121.85MM FEMALE TO SMP MALE ADAPTE0 - 立即发货$1,952.42查看详情
2.4MM MALE TO SMPM MALE ADAPTER,1132-61452.4MM MALE TO SMPM MALE ADAPTER,0 - 立即发货$2,025.56查看详情
SMPM FEMALE TO 2.4MM MALE ADAPTE1132-6141SMPM FEMALE TO 2.4MM MALE ADAPTE0 - 立即发货$2,025.56查看详情
2.4MM MALE TO SMPM MALE ADAPTER,1132-61442.4MM MALE TO SMPM MALE ADAPTER,0 - 立即发货$2,025.56查看详情
1.85MM MALE TO SMPM MALE ADAPTER1132-61471.85MM MALE TO SMPM MALE ADAPTER0 - 立即发货$2,171.07查看详情
1.85MM MALE TO SMPM MALE ADAPTER1132-61461.85MM MALE TO SMPM MALE ADAPTER0 - 立即发货$2,171.07查看详情
SMPM FEMALE TO 1.85MM MALE ADAPT1132-6142SMPM FEMALE TO 1.85MM MALE ADAPT0 - 立即发货$2,171.07查看详情
SMA MALE TO SMPS FEMALE ADAPTER1138-6040SMA MALE TO SMPS FEMALE ADAPTER0 - 立即发货$1,952.42查看详情
SMA FEMALE TO SMPS FEMALE ADAPTE1138-6041SMA FEMALE TO SMPS FEMALE ADAPTE0 - 立即发货$1,952.42查看详情
发布日期: 2024-11-12