NMEA 2000 Connectors
Amphenol LTW NMEA 2000 connectors are a complete network solution with screw thread and push-pull interface
The Amphenol LTW NMEA 2000 connector system is designed to meet NMEA 2000 protocols and standards, featuring IP68-rated multi-port, standard, and metric circular connectors, sensors, actuator cables, and elbow joints, ideal for marine electronics. The system ensures high signal reliability, enabling multiple devices to share data over a single channel. Starter kits are available in basic and professional packages for building networks of varying complexity. The push-pull version, patented and fully backward compatible with all female M12 1.0 sockets, offers an innovative design with audible feedback, requiring only one push for a secure connection. This ensures water and dust protection, which is ideal for the marine market.
- Designed to meet NMEA 2000 protocols and standards
- UL 94 V-0/UL 94 HB flammability rating
- IP67 mated, IP68/IP69K mated or unmate
- High signal reliability
- Unique push-pull interface
- Truly backward compatible with all existing NMEA 2000 sockets
- Unique technology patent: Spring lock designed
- 100% truly backward compatible with all female M12 1.0 sockets made by different manufacturers
- Saves over 80% installation time vs. standard M12 screw thread mating
- NMEA 2000 certificate
- RoHS and REACH compliant
- Multifunction displays
- Marine
- Outboard motors
- Bilge pumps
- Heaters
- Heat ventilation and air conditioning
- Fridges
- Docking systems
- Windlass
- Sensors
- Sonars
- GPS
- Radars
- Antennas
- USB chargers
- Audio systems
- Lighting systems
- CCTV
- Power controllers
- Autopilot systems
- Automatic identification systems
- Fish finders
NMEA 2000 Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MC-050500-MM0-CPA01 | NMEA 2000, MICRO, METAL, 4A, 05 | 10 - 立即发货 | $299.07 | 查看详情 | ||
MC-050500-MM0-CPA02 | NMEA 2000, MICRO, METAL, 4A, 05 | 10 - 立即发货 | $322.35 | 查看详情 | ||
MC-050500-MM0-CPA03 | NMEA 2000, MICRO, METAL, 4A, 05 | 10 - 立即发货 | $343.92 | 查看详情 | ||
MC-050500-MM0-CPA04 | NMEA 2000, MICRO, METAL, 4A, 05 | 10 - 立即发货 | $365.98 | 查看详情 | ||
MC-050500-MM0-CPA05 | NMEA 2000, MICRO, METAL, 4A, 05 | 10 - 立即发货 | $389.01 | 查看详情 | ||
MC-050500-MM0-CPA10 | NMEA 2000, MICRO, METAL, 4A, 05 | 10 - 立即发货 | $495.08 | 查看详情 |