EMC Cable Glands

Amphenol LTW cable glands utilize a conductive internal spring that compresses the cable seal, providing shielding and waterproofing

Image of Amphenol EMC Cable GlandsThe Amphenol LTW EMC cable gland has the remarkable feature of shielding and waterproofing by utilizing a conductive internal spring that directly contacts with the cable’s shield, compressing the cable seal. The internal spring is made of stainless-steel which offers reliable spring force and guarantees connectivity. This makes it perfect for harsh and humid environments to provide a waterproof, moisture-proofing, and vapor-proof barrier.

Features
  • Meet IEC 60423, EN 62444 qualifications
  • Quick mounting and optimum shield connection to guarantee the electrical cable working in standard condition
  • Resistant against moisture, liquid, corrosion, and dust
  • Dependable connecting and offers excellent sealing function
  • EMC for touch cable braid
  • Can be used for a variety of wire ranges
  • Unique spring design provides 360° contact at the cable shield
Applications
  • LED lighting
  • Marine
  • Broadband wireless access
  • Industrial automation
  • Renewable energy
  • Heavy equipment
  • Autometer
  • Test equipment
  • Hybrid electric vehicles
  • Railway mass transit
  • Mobile devices
  • Transportation
  • Medical equipment
  • Automotive diagnostics
  • UAV
  • Lifts and materials handling
  • Remote video response center
  • Autonomous
  • Communication
  • Rugged IT
  • Surveillance cameras
  • Lighting display devices
  • Solar PV modules
  • Power supply switches, distribution box, and motors
  • Wireless networking
  • Telecommunications

EMC Cable Glands

图片制造商零件编号描述可供货数量价格查看详情
EMC CABLE GLAND, SHORT BODY, METESG-20M001EMC CABLE GLAND, SHORT BODY, MET8 - 立即发货$95.21查看详情
EMC CABLE GLAND, SHORT BODY, METESG-20M002EMC CABLE GLAND, SHORT BODY, MET6 - 立即发货$95.21查看详情
EMC CABLE GLAND, SHORT BODY, METESG-25M002EMC CABLE GLAND, SHORT BODY, MET8 - 立即发货$120.87查看详情
发布日期: 2024-11-19