Modular Jack Product Solutions
Amphenol offers a full range of Modular Jacks in high performance, standard and ruggedized IP-rated versions. Performance ranges from 10 Mpbs up to and beyond 1 Gbps for modular jacks with integrated magnetics along with optional LEDs and durability according to industry standards.
Standard
FRJAE Series - Shielded and Unshielded Modular Jacks
The FRJAE series of shielded and filtered connectors offers effective EMI control within standards RJ45 and RJ11 connector foot prints. EMI control is obtained through a completely shielded connector and/or with the use of high resistivity and high impedance ferrite block.
RJCSE Series - Single Port, RJ45 Surface Mount Modular Connector Jacks with LEDs
The RJCSE is a right angle surface mount connector with built-in LEDs, is shielded for increased EMI performance and has built-in LEDs for link activity and network verification. This product is ideal for LAN applications such as adapter cards and routers.
RJE01 Series - RJ11 Six Position Modular Connector Jacks, Right Angle
The RJE01 series of 6-position jacks is designed for superior EMI performance. The inverted connector provides shorter leads, eliminating the EMI antenna effect of the standard connector footprint. Typical performance improvement over their standard connector counterparts is 5-10 dB over the frequency range.
RJE03 Series - RJ45 Single Port Low-Profile, Right Angle, Shielded Modular Connector Jacks
The RJE03 series is a group of products within a family of standard Modular Jacks designed to meet requirements for a variety of applications.
RJE05 Series - Single Port, Ultra Low-Profile, Right Angle Modular Connector Jacks
The RJE05 series is a group of products within a family of standard Modular Jacks designed to meet requirements for a variety of applications. Options within the RJE05 family include shielded or non-shielded and RJ11 or RJ45 configurations.
RJE06 Series - Vertical, Single Port Slim Profile, Shielded, Modular Connector Jacks
The RJE06 series is a group of products within a family of standard Modular Jacks designed to meet requirements for a variety of applications.
RJE08 Series - Vertical, Single Port Standard Profile Modular Connector Jacks
The RJE08 series is a group of products within a family of standard Modular Jacks designed to meet requirements for a variety of applications.
RJE23 Series
The RJE23 top entry, surface mount Modular Jack supports Ethernet Protocols with shielding that provides increased EMI performance. Shield option available to provide better EMI performance.
RJE56 Series - Single Port, Right Angle, RJ45 Press Fit Modular Connector Jacks
The RJE56 series is designed for applications where soldering is not an option. The pressfit contacts and shield tabs have the "Eye of the Needle" design and provide good PCB retention and reliable electrical performance.
RJE73 Series - Single Port, RJ45 Low-Profile Modular Connector Jacks with LEDs, Right Angle
The RJE73 Modular Jack is a low-profile RJ45 with LEDs and superior EMI shielding with a small footprint for space sensitive designs. Built-in LEDs provide link activity and network verification. This product is ideal for LAN applications such as adapter cards and routers.
RJHSE Series - EMI Quiet Modular Connector Jacks with LEDs
The RJHSE Series is part of the family of EMI Quiet Modular Jack connectors with built-in LEDs and meet Ethernet Cat 5 performance. This product is ideal for LAN applications.
RJLSE Series - Surface-Mount Ultra-Low-Profile Modular Connector Jacks; Right Angle
The RJLSE series are surface-mount Modular Jacks with superior EMI performance that supports Ethernet Protocols. This low-profile connector is built to meet your high volume RJ requirements. This series is a true pick-and-place compatible SMT connector. They are built with high temperature engineering thermoplastic and suitable for IR reflow solder process.
RJSAE Series - Modular Connector Jacks
The RJSAE Series from Amphenol are dual-level, multi-port, Cat5 rated RJ45 jacks.
RJSBE Series - Modular Connector Jacks
The RJSBE Series are right angle, Cat3 rated RJ45 Jacks.
RJSSE Series - Modular Connector Jacks
Amphenol's RJSSE series represents an expansion of the current RJHSE series connector. It offers all of the benefits of the RJHSE series in surface-mount form and meets Cat 5 Ethernet performance.
RJULE Series - Recessed, Low-Profile Modular Connector Jacks
The RJULE is a series of single-port RJ45 Modular Jacks designed for slim profile applications. With a profile height of less than 10 mm, this connector is perfect where vertical space is limited.
High Performance
RJSGE Series - Right Angled, Shielded CAT5E Jack Modular Connector
The RJSGE series of modular jacks is a unique 2x2, four port, press fit, Cat5e connector that meets Cat5e performance as per EIA-568-C.2 standards. It meets the 1G and 2.5G standards and supports a transmission rates up to 100MHz.
RJE1A Series
The RJE1A series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE1R Series - Right Angled, Shielded CAT5E Jack Modular Connector
The RJE1R series of 2x1 stacked modular jack connectors have two 8P8C ports with options to choose from three different performances for each port: CAT5 equivalent, CAT5e, and CAT6.
RJE4W Series
The RJE4W series of modular jacks meet CAT5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance and LEDs for Link Activity and Network Speed verification.
RJE71 Series - Right Angled, Recessed, Low-Profile CAT6 Modular Connector Jacks
The RJE71 series of Modular Jacks category meets CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols and 10G Ethernet over lengths up to 50 M. Shielding available for increased EMI performance.
RJE72 Series - Right Angled, Recessed, Low-Profile Cat5e Modular Connector Jacks
The RJE72 Modular Jacks category meets Cat5e performance per EIA-568-C.2. It supports Gigabit Ethernet Protocols. Shielding available for increased EMI performance.
RJ Magnetics
RJMG Series - Magnetic Modular Jacks for RJ45
Amphenol's RJMG series offers a wide variety of fully RoHS compliant magnetic modular jacks for RJ45. The right angle, through-hole type is offered in both single-port and multi-port (1x2, 1x4, and 2x2 configurations) with options of tab-up and tab-down. These connectors have a wide variety of LED options and are appropriate for fast (10/100 base-t) and gigabit Ethernet applications.
IP-Rated
MRJR Series - Harsh Environment Modular Connector Jacks
Ruggedized RJ connectors with die cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications, and mate with standard RJ plugs. IP67 rating seals and protects against water and dust. The die cast metal housing protects against mechanical damage. A wide variety of mounting and termination options are available and it has an operating temperature range from -55°C to +105°C for extreme conditions. Meets all RoHS compliance for environmental safety.
Cable Assemblies
RJ11 / RJ14 / RJ45 - Cable Assemblies
RJ11, RJ14, or RJ45 connector types designed for quick and easy installation. These cables come in CAT5E, CAT6, and CAT6A variations with a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol’s RJ cables allow engineers to future proof network performance and improve data integrity in the most severe EMI/RFI environments.