ARK75-THD Airducer® 75 kHz Ultrasonic Transducer

Amphenol Airmar transducer's rugged one-piece Kynar PVDF housing makes it suitable for the most chemically aggressive environments

Image of Amphenol Airmar ARK75-THD Airducer® 75 kHz Ultrasonic TransducerAmphenol Airmar ultrasonic ARK75-THD brings proven dependability to level, flow, and distance measurement applications. Its rugged one-piece Kynar PVDF housing makes it suitable for the most chemically aggressive environments. The ARK75-THD includes standard internal shielding and 8 mm M3 PCB standoffs. Its threaded design allows for installation in various applications, and it can accommodate transceiver and signal-processing electronics. The ARK75-THD operates at 75 kHz and its typical sensing range is 25 cm to 7 m.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Threaded design allows for installation in various applications
  • Standard internal shielding
  • Nut: 1.5" BSP thread
  • Cable length can be customized
  • 10 KΩ thermistor available for temperature compensation
  • 12 mm extension sleeve
  • Mounting caps available in BSP, NPT, or M32 threads
  • Optional PCB standoff configuration lengths available
Applications
  • Level measurement in chemically aggressive environments
  • Food and beverage processing
  • Flow monitoring

ARK75-THD Airducer 75 kHz Ultrasonic Transducer

图片制造商零件编号描述可供货数量价格查看详情
ARK75-THD AIRDUCER ULTRASONIC TRARK75THD-DR-01ARK75-THD AIRDUCER ULTRASONIC TR20 - 立即发货$1,689.37查看详情
发布日期: 2024-10-28