ARK41 Airducer® 41 kHz Ultrasonic Transducer

Amphenol Airmar transducer is designed for reliable level, flow, and distance measurement applications

Image of Amphenol Airmar ARK41 Airducer® 41 kHz Ultrasonic TransducerAmphenol Airmar ultrasonic ARK41 is designed for reliable level, flow, and distance measurement applications. Its rugged one-piece Kynar PVDF housing ensures it can withstand chemically aggressive environments. The ARK40 features standard internal shielding to reduce interference and can house transceiver and signal-processing electronics. Operating at 41 kHz, the ARK41 offers a typical sensing range of 35 cm to 20 m, making it a dependable solution for a variety of measurement requirements.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Housing design will accommodate transceiver and signal-processing electronics
  • Standard internal shielding
  • Cable length can be customized
  • 10 KΩ thermistor available for temperature compensation
  • Mounting caps available in BSP, NPT, or M32 threads
  • Available in alternate housing material (AR41)
Applications
  • Level measurement in chemically aggressive environments
  • Food and beverage processing
  • Flow monitoring

ARK41 Airducer 41 kHz Ultrasonic Transducer

图片制造商零件编号描述可供货数量价格查看详情
ARK41 AIRDUCERULTRASONIC TRANSDUARK41-DR-01ARK41 AIRDUCERULTRASONIC TRANSDU12 - 立即发货$2,508.77查看详情
发布日期: 2024-10-28