AC WORKS® L5-30P Locking PDU Extension Cords

AC Connectors AC WORKS L5-30P locking PDU extension cords with robust outlets and weather-resistant jackets are ideal for diverse indoor and outdoor settings

Image of AC Connectors AC WORKS® L5-30P Locking PDU Extension CordsAC Connectors AC WORKS L5-30P locking PDU extension cords are designed to deliver unwavering power in varied environments. Crafted with sturdy outlets and weather-resistant jackets, these cords maintain flexibility even in the harshest conditions, catering to a range of indoor and outdoor needs. Boasting a NEMA L5-30P, 30 A, 125 V locking plug paired with four GFCI NEMA 5-15/20R, 20 A, T-blade household female connectors, and a dedicated 24 A breaker for the 5-20R GFCI outlets, these cords prioritize safety and functionality. Equipped with status indicator lights for added security, they come with a five-year limited warranty, guaranteeing reliability and peace of mind.

Features
  • NEMA L5-30P, 30 A, 125 V three-prong locking male plug
  • Four NEMA 5-15/20, 20 A, GFCI T-blade household connectors
  • 24 A breaker
  • L5-30P to four 5-15/20R power distribution cords
  • Five-year limited warranty
Applications
  • Versatile power backup for every scenario
  • Reliable solution for event management
  • Essential equipment for construction sites
发布日期: 2024-11-04