APD 4008 Potentiometer Input to DC Output Transmitter, Field Configurable

Absolute Process Instruments APD 4008 features three-way isolation between input, output, and power

Image of Absolute Process Instruments APD 4008 PotentiometersAbsolute Process Instruments APD 4008 and APD 4008 D transmitters are field configurable via switches; no PC or special cables are required. The unit accepts resistance input from a potentiometer, slide wire, linear position, displacement, or rotational device. It provides an isolated DC voltage or DC current output that is linearly related to the input. Offsets and/or input ranges other than 100% of the potentiometer can be selected. The sinking/sourcing selections produce powered or unpowered mA output, allowing it to work with powered or unpowered mA devices. Loop-tracking LEDs, which vary in intensity with the input/output, and an output test button aid initial startup and troubleshooting.

The APD 4008 is housed in a 22.5 mm wide DIN style housing and mounts vertically on a 35 mm DIN rail. Power options include two universal power options: the standard option (85 VAC to 265 VAC, 60 VDC to 300 VDC) or the D option (9 VDC to 30 VDC, 10 VAC to 32 VAC). The APD 4008 and APD 4008 D have three-way (input, output, power) isolation for ground loop elimination, common mode signal rejection, or noise pickup reduction. The datasheet includes comprehensive instructions for setup and calibration, including a range selection table.

Features
  • Field configurable outputs using side mounted switches
  • Accepts full or partial-range potentiometer inputs from 0-100 Ω to 0-1 M Ω
  • Output is field configurable for a variety of DC voltage or DC current ranges
  • Field configurable output can be wired for sinking or sourcing applications
  • Loop tracker LEDs (green for input; red for output)
  • Multi-turn zero and span potentiometers allow for ±15% fine-tuning of the output
  • Full I/O/power isolation (1200 VRMS)
  • Front mounted test button to override output during startup or when troubleshooting
  • Removable terminals for quick and easy installation
  • Universal power:
    • Standard option: 85 VAC to 265 VAC, 60 VDC to 300 VDC
    • D option: 9 VDC to 30 VDC, 10 VAC to 32 VAC
Applications
  • Remote control of positioning devices
  • Simplify control of potentiometer outputs
  • Over, under, and out-of-range position monitoring
发布日期: 2024-10-31