Clairitec SARL
About
Based on a 20-year experience in electronics engineering, CLAIRITEC specializes in:
Embedded systems design and production:
Electronics:
- Design of diagrams, electronic routing from 2 to 16 layers, project management, drafting of specifications
- Small and medium series production (<20,000 pcs/year)
Embedded software:
- Expertise in C, C++, C Sharp languages on 8-bit to 32-bit microprocessor and microcontroller
Human-Machine Interface (HMI) Solution:
- Turnkey solution (hardware & software) to easily create and manage touch HMIs in less than 4 weeks thanks to a dedicated PC software
Graphic display management expertise:
- Any type of graphic display whatever its interface, from the 7 segments to the TFT via e-papers.
- Excellent knowledge of the displays available on the market (brightness, viewing angle, lifespan, consumption, visibility in direct sunlight ...)
- Design and production of off-the-shelf products to control TFT screens from 2 inches to 12 inches. All these products are certified according to EMC standards.
Expertise in touch screen management:
- Resistive or PCAP touch panel (including specific version with 5mm glass to withstand an IK10 grade).
Input/Output management (analog, digital, relay, temperature sensor, PWM ...):
- Own off-the-shelf product with 20 I/Os: Programmable Intelligent Display
Communication: protocols and hardware bricks for the following technologies:
- Sigfox, 2G, 3G, 4G, NB-IOT
- Bluetooth
- Wifi
- CAN bus (and CANopen) in version 2.0A and 2.0B
- I2C, RS232 bus
- USB2, USB3
Energy conversion, small and medium power (<3kW):
- Design, routing, prototyping and production of all types of AC/DC, DC/DC, DC/AC converters
- MPPT design, routing, prototyping and production
- Good knowledge of the GaN technology
Additional Email Address: contact@clairitec.com