CAST

About

Since 1993, CAST has helped shape the IP industry through our mission to deliver industry-leading, silicon-proven IP cores and IP design services that accelerate time to market, reduce project risks, and optimize overall costs. Hundreds of CAST customers have shipped billions of units, experiencing truly the Better IP Experience that CAST provides through high-quality products, industry-leading customer support, and flexible licensing, including royalty-free terms.

Our extensive product line features industry-leading cores for automotive, industrial, defense, consumer, industrial, IoT, data centers, and other application areas. These ASIC and FPGA IP cores include:

  • Deeply embedded, low-power, and functional-safety RISC-V processors
  • Code-dense, low-power BA2x 32-bit processors and dependable 8051 microcontrollers
  • Hardware, video, and image compressors and codecs (H.264, JPEG, JPEG-LS, PNG, QOI)
  • GZIP data compression cores capable of throughputs exceeding 200Gbps
  • Standards-based Interfaces (CAN, TSN, MIPI, LIN, PCI)
  • Full-hardware UDP/IP stacks for media streaming over 100Gbps
  • Popular peripherals (APB, AHB, AXI, Wishbone, xSPI, UART, I2C)
  • System Security and encryption primitives (Secure boot, Secure JTAG, AES, SHA-3)
  • ISO26262-certified cores

Every product is developed using best-practice coding conventions and is subjected to rigorous verification for quality and standards conformity; most are production-proven multiple times. Evaluation boards, pre-integrated subsystems, and verification IP are available for many cores. Design services for custom IP modifications and multi-IP subsystem integrations are also available. Our Customer Support team helps every potential customer choose the optimum IP to start, then helps every customer succeed with their particular design project.

To learn more about CAST's products, please visit www.cast-inc.com

  • ASIC
  • FPGA
  • Linux
  • VHDL/Verilog
  • Aerospace
  • Agriculture
  • Automotive
  • Chemicals
  • Consumer
  • Energy
  • Food and Beverage
  • Government
  • Industrial
  • IoT
  • Lighting
  • Marine
  • Medical
  • Military
  • Oil and Gas
  • Telecommunications
  • Transportation
  • Intel
  • Lattice
  • Microchip
  • Xilinx

Contact

11 Stonewall Court, Woodcliff Lake, NJ, 07677, USA
The listing of any provider in the Design Services Providers Network does not constitute or imply an endorsement, sponsorship, or recommendation by Digi-Key of the third party, its Web site, or the information or services available from those sources or that it is suitable for your needs. Digi-Key is not responsible for the services or information obtained from any of these sources. This information is provided as a convenience for users of the Digi-Key web site. You must make your own decision based on your independent review regarding your interactions or communications with any of these providers.