STR-RSL10-MESH-KIT-GEVK: BLE Mesh Network Kit

Summary

Bluetooth® Low Energy mesh networking can enable many Internet-of-Things (IoT) applications from Industry 4.0 to Home Automation and Connected Lighting. The RSL10 Mesh Platform is a versatile and easily configurable development kit that enables customers to develop mesh networking applications based on the industry’s lowest power Bluetooth 5 radio- the RSL10.

The platform includes two RSL10-based Mesh Nodes, with a variety of available smart sensors and indicators, and a Strata Gateway Node, which enables connectivity to the Strata Developer Studio™ and allows nodes to be added into the network. Strata enables users to experiment with basic demos as well as advanced use cases right out of the box. Additional customization is possible with the RSL10 Semiconductor Software Development Kit (SDK) Mesh CMSIS pack and the source code provided with this kit.

See the Strata webpage at www.onsemi.com/strata for more details.

Features:

  • RSL10 SIP

    • Industry leading power consumption for maximum battery life

    • Wide Bluetooth Low Energy range

  • Multiple environmental sensors:

    • Low Voltage Temperature Sensor (N34TS108)

    • Ambient Light Sensor (LV0104CS)

    • Magnetic Sensors

    • Dual RGB LEDs with 5-bit current-controlled for dimming and color mixing through LED Driver (NCP5623B)

    • Optional vibration buzzer connector that can also be used to control low voltage and solid-state relays

    • Battery Charger (FAN54120) for Li-Ion or Li-Poly batteries to power node with rechargeable battery

  • Wheatstone bridge for angular magnetic field measurement amplified by NCS333 Chopper-stabilized Op-Amps

  • Hall-effect switch for simple magnet detection

  • Light Dimming and Alarm Capabilities

  • 2.3 kHz tone indicator

  • RSL10 Software Development Kit

    • Eclipse-based IDE with support for FreeRTOS™

  • RSL10 Mesh Package

    • Compliant with Bluetooth SIG mesh specification

Specifications

Manufacturer onsemi
Category Wireless Communication
Sub-Category Wireless Sensor Platform
Eval Board Part Number 488-STR-RSL10-MESH-KIT-GEVK-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Sensing Methods Temperature
Radio Bluetooth 5.0
Power Type Battery
Features Alarm Buzzer
Battery Charger
GUI / Design Software
LED Driver
LEDs, RGB
Application / Target Market Agriculture: Crop Monitoring
Agriculture: Irrigation Control
Air Quality Monitoring
Climate Control
Healthcare: Patient Monitoring
Industry 4.0
Intruder Detection
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: RF Connected Lighting
Networked/Emergency Lighting
Preventative Maintenance
RF: Asset Monitoring
RF: Home Automation
RF: Mobile Asset Tracking
Smart Building Controls
Smart Home
Design Author ONSemiconductor
Date Created By Author 2020-06
Date Added To Library 2020-12

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: