BQ51013AEVM-765(#2): 5V @ 1A, 4 ~ 8V in

Summary

The bq51013AEVM-765 wireless power receiver evaluation kit from Texas Instruments is a high-performance, easy-to-use development kit for the design of wireless power solutions.

Consisting of a 5 V power supply receiver and associated magnetics, the kit enables designers to speed the development of their end-applications.

The bq51013AEVM-765 evaluation module (EVM) demonstrates the receiver portion of the bqTESLA™ wireless power system. This receiver EVM is a complete receiver-side solution that produces 5 V out at up to 1 A when coupled with the bqTESLA™ transmitter.

The bq51013AEVM-765 device shown on this EVM along with external components that support the device for a complete solution can be used in any number of low-power battery portable devices as a power source for charging. With contact-free charging capability, no connections to the device are needed.

Specifications

Manufacturer Texas Instruments
Category Wireless Communication
Sub-Category Wireless Power / Inductive Charging
Eval Board Part Number 296-30563-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Voltage Out 5 V
Current Out 1 A
Protocol Inductive, Qi-Compliant
Voltage In 4 ~ 8 V
Current In - Not Given
Standard(s) Qi v1.0
Efficiency @ Conditions >74%, 5.5 Vin, 5 V @ 500 mA
Features Current Limit (Adj. or Fixed)
Fault Indication
LDO Regulator(s), On-Chip
Shutdown, Enable, Standby
Thermal Protection
Frequency 110 ~ 205 kHz
No-load Input Power @ Conditions - Not given
Component Count + Extras 35 + 6
Design Author Texas Instruments
Main I.C. Base Part BQ51013A
Date Created By Author 2012-06
Date Added To Library 2014-02

Media